Panasonic ERJ-B1CFR16U

Res Thick Film 1020 0.16 Ohm 1% 2W ±100ppm/°C Molded Wide Terminal SMD Embossed Carrier T/R
$ 0.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-B1CFR16U.

IHS

Datasheet9 pages5 years ago

Panasonic

RS (Formerly Allied Electronics)

Master Electronics

Farnell

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-01-15
Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

PanasonicERJC1CFR15U
2010 WIDE TERMINAL SMD RESISTOR, / 2010 WIDE TERMINAL SMD RESISTOR, 1%, 0.15OHM
Res Thick Film 2010 0.169 Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD Automotive T/R
Res Metal Strp 2010 150M Ohm 1% 1/2W 75Ppm/ C Smd Embossed Rohs Compliant: Yes
Fixed Resistor, Metal Strip, 0.5W, 0.15ohm, 0.2739V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010
Fixed Resistor, Metal Strip, 0.5W, 0.15ohm, 0.2739V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010
Yageo GroupRL2010FK-070R15L
Res Thick Film 2010 150m Ohm 1% 3/4W ±600ppm/°C Molded SMD Embossed T/R
Res Metal Strip 2010 0.16 Ohm 1% 0.5W(1/2W) ±75ppm/C SMD Automotive T/R
Res Metal Strip 2010 0.15 Ohm 1% 1W ±75ppm/C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Panasonic ERJ-B1CFR16U provided by its distributors.

Res Thick Film 1020 0.16 Ohm 1% 2W ±100ppm/°C Molded Wide Terminal SMD Embossed Carrier T/R
Fixed Resistor, Metal Glaze/thick Film, 2W, 0.16ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1020
Wide 2010 (5025Metric) 1020 FIXED RESISTOR ERJ 0.098Lx0.197W 2.50mmx5.00mm 2W 160mOhm ±100ppm/C
Panasonic ERJB1CFR16U - Current Sensing Chip Resistors
CURRENT SENSE RES, 0R16, 1%, 2 W, 1020; Resistance: 0.16ohm; Product Range: ERJB1 Series; Resistor Case Style: 1020 [2550 Metric]; Power Rating: 2W; Resistance Tolerance: ± 1%; Resistor Element Material: Thick Film; Temperatur
Thick Film Resistor, 0.16Ohm, 1%, 2010; Rango De Producto:Serie Aec-Q200 Erj; Resistencia:0.16Ohm; Potencia Nominal:2W; Tolerancia De Resistencia:± 1%; Tipo De Resistencia:2010 Wide; Tipo De Empaquetado:Cinta Precortada |Panasonic ERJ-B1CFR16U

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJB1CFR16U