Panasonic ERJC1CFR16U

Res Thick Film 1020 0.16 Ohm 1% 2W ±100ppm/C Sulfur Resistant Wide Terminal SMD Automotive
$ 0.837
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJC1CFR16U.

Panasonic

Datasheet7 pages8 years ago

Newark

element14 APAC

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

Res Thick Film 2010 0.169 Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD Automotive T/R
Res Metal Strip 2010 0.16 Ohm 1% 0.5W(1/2W) ±75ppm/C SMD Automotive T/R
Res Metal Strp 2010 150M Ohm 1% 1/2W 75Ppm/ C Smd Embossed Rohs Compliant: Yes
Res Metal Strip 2010 0.15 Ohm 1% 1W ±75ppm/C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
Yageo GroupRL2010FK-070R15L
Res Thick Film 2010 150m Ohm 1% 3/4W ±600ppm/°C Molded SMD Embossed T/R

Descriptions

Descriptions of Panasonic ERJC1CFR16U provided by its distributors.

Res Thick Film 1020 0.16 Ohm 1% 2W ±100ppm/C Sulfur Resistant Wide Terminal SMD Automotive
2010 WIDE TERMINAL SMD RESISTOR, / 2010 WIDE TERMINAL SMD RESISTOR, 1%, 0.16OHM
Fixed Resistor, Metal Glaze/thick Film, 2W, 0.16ohm, 0.5657V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1020
Smd Current Sense Resistors, Aec-Q200 Erj Series, 0.16 Ohm, 2 W, - 1%, 2010 Wide Rohs Compliant: Yes |Panasonic ERJ-C1CFR16U
Panasonic ERJC1CFR16U - Anti-Sulfurated Chip Resistors
CURRENT SENSE RES, 0R16, 1%, 2 W, 2010; Resistance: 0.16ohm; Product Range: ERJC1 Series; Resistor Case Style: 2010 Wide; Power Rating: 2W; Resistance Tolerance: ± 1%; Resistor Element Material: Thick Film; Temperature Coeffic

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-C1CFR16U