Vishay WSL2010R0600FTA18

SMD Chip Resistor, 60 MOhm, ± 1%, 1 W, 2010 [5025 Metric], Metal Strip, High Power
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL2010R0600FTA18.

IHS

Datasheet5 pages2 years ago

Future Electronics

Alternate Parts

Price @ 1000
$ 0.604
$ 0.604
Stock
1
35,251
35,251
Authorized Distributors
2
6
6
Resistance
60 mΩ
60 mΩ
60 mΩ
Case/Package
2010
2010
2010
Tolerance
1 %
1 %
1 %
Power Rating
1 W
1 W
1 W
Composition
Metal Strip
Metal Strip
Metal Strip
Temperature Coefficient
75 ppm/°C
75 ppm/°C
75 ppm/°C

Supply Chain

Country of OriginIsrael, Mexico, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-06-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Metal Strip 0603 0.06 Ohm 1% 0.4W ±75ppm/C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Strip, 0.5W, 0.06ohm, 0.1732V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 1206
Res Metal Strp 2512 60M Ohm 1% 1W 75Ppm/ C Smd Embossed Rohs Compliant: Yes
Yageo GroupRL2512FK-070R06L
Res Thick Film 2512 0.06 Ohm 1% 1W ±800ppm/C Pad SMD Automotive T/R
Yageo GroupPE2512FKE7W0R06L
Res Metal Film 2512 0.06 Ohm 1% 2W ±50ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ-L06UF60MV
Thick Film Chip Res Low Ohmic 0805 1% Rohs Compliant: Yes |Panasonic ERJ-L06UF60MV

Descriptions

Descriptions of Vishay WSL2010R0600FTA18 provided by its distributors.

SMD Chip Resistor, 60 MOhm, ± 1%, 1 W, 2010 [5025 Metric], Metal Strip, High Power
Fixed Resistor, Metal Strip, 1W, 0.06ohm, 0.2449V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010
CURRENT SENSE, RESISTOR, WSL-2010-18.061%R86
RES 0.06 OHM 1% 1W 2010
WSL-2010-18 .06 1% R86

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric