Vishay WSL2010R0600FEA18

Fixed Resistor, Metal Strip, 1W, 0.06ohm, 0.2449V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010
$ 0.604
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL2010R0600FEA18.

IHS

Datasheet5 pages2 years ago

Mouser

Inventory History

3 month trend:
-63.17%

Alternate Parts

Price @ 1000
$ 0.604
$ 0.84
Stock
35,251
35,187
Authorized Distributors
6
3
Resistance
60 mΩ
60 mΩ
Case/Package
2010
2010
Tolerance
1 %
1 %
Power Rating
1 W
1 W
Composition
Metal Strip
Metal Strip
Temperature Coefficient
75 ppm/°C
75 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Metal Strip 2010 0.06 Ohm 1% 1W ±75ppm/C Sulfur Resistant Pad SMD Automotive AEC-Q200
TE Connectivity / AMP3-2176157-2
Res Current Sense Metal Foil 2010 0.056 Ohm 1% 3/4W ±50ppm/°C Molded Emboss T/R
TE Connectivity / AMP3-2176157-3
Res Current Sense Metal Foil 2010 0.062 Ohm 1% 3/4W ±50ppm/°C Molded Emboss T/R
PanasonicERJ-B1CFR056U
Res Thick Film 1020 0.056 Ohm 1% 1W ±150ppm/°C Molded Wide Terminal SMD Embossed Carrier T/R
PanasonicERJB1CFR062U
Res Thick Film 1020 0.062 Ohm 1% 2W ±150ppm/°C Molded Wide Terminal SMD Embossed Carrier T/R
PanasonicERJ-C1CFR062U
Res Anti-Sulfured Thick Film 1020 0.062 Ohm 1% 2W ±150ppm/°C Molded Emboss T/R

Descriptions

Descriptions of Vishay WSL2010R0600FEA18 provided by its distributors.

Fixed Resistor, Metal Strip, 1W, 0.06ohm, 0.2449V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010
SMD Power Metal Strip/Current Sensing Resistors 1/2watt 0.06ohms 1%
CURRENT SENSE, RESISTOR, WSL-2010-18.061%EAE3
2010 (5025Metric) 2010 WSL-HP 0.200Lx0.100W 5.08mmx2.54mm 1W 60mOhms ±75ppm/C
60m¦¸ ¡À1% 1W ¡À75ppm/¡æ 2010 5.08mm*2.54mm*890¦Ìm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric