What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay WSL1206R0600FEB18

Fixed Resistor, Metal Strip, 0.5W, 0.06ohm, 0.1732V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 1206
$ 0.675
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL1206R0600FEB18.

Official Datasheet16 years ago

Inventory History

3 month trend:
-96.00%

Alternate Parts

Price @ 1000
$ 0.675
$ 0.53
Stock
4,778
77,011
Authorized Distributors
6
6
Resistance
60 mΩ
60 mΩ
Case/Package
1206
1206
Tolerance
1 %
1 %
Power Rating
500 mW
500 mW
Composition
Metal Strip
Metal Strip
Temperature Coefficient
75 ppm/°C
75 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Yageo GroupRL1206FR-070R06L
Low Ohmic Chip Resistor Thick Film 1206 60mOhm 1% Paper T/R
UR73 FIXED RESISTOR 1206 (3216Metric) Chip Resistor ±1% ±100ppm/C 56mOhm 0.5W 1/2W
PanasonicERJ-8BWFR056V
Res Thick Film 1206 0.056 Ohm 1% 1W ±100ppm/°C Molded SMD SMD Punched Carrier T/R
PanasonicERJ-8BWFR062V
Res Thick Film 1206 0.062 Ohm 1% 1W ±100ppm/°C Molded SMD SMD Punched Carrier T/R
PanasonicERJ-B2CFR062V
Res Thick Film 0612 0.062 Ohm 1% 1W 0ppm/C to 150ppm/C Wide Terminal SMD Automotive T/R
Res Thick Film 1206 0.056 Ohm 1% 0.5W(1/2W) 0ppm/C to 150ppm/C Pad SMD T/R Automotive

Descriptions

Descriptions of Vishay WSL1206R0600FEB18 provided by its distributors.

Fixed Resistor, Metal Strip, 0.5W, 0.06ohm, 0.1732V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 1206
Res Metal Strip 1206 60MilliOhm 1% 1/4W ±75ppm/°C Molded T/R
RESISTORS, CURRENT SENSE, PWR RTG 0.5W,0.061 OHMS,1% TOL, POWER METAL STRIP, HI PWR
SMD Power Metal Strip/Current Sensing Resistors 1/4watt 0.06ohms 1%

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric