Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 3-2176157-3

Res Current Sense Metal Foil 2010 0.062 Ohm 1% 3/4W ±50ppm/°C Molded Emboss T/R
$ 0.334
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 3-2176157-3.

element14 APAC

Datasheet5 pages11 years ago

TE Connectivity

Inventory History

3 month trend:
-5.38%

CAD Models

Download TE Connectivity / AMP 3-2176157-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

TE Connectivity / AMP3-2176157-2
Res Current Sense Metal Foil 2010 0.056 Ohm 1% 3/4W ±50ppm/°C Molded Emboss T/R
PanasonicERJ-C1CFR062U
Res Anti-Sulfured Thick Film 1020 0.062 Ohm 1% 2W ±150ppm/°C Molded Emboss T/R
750mW Thick Film Resistors ±1% 62mΩ 2010 Chip Resistor - Surface Mount ROHS
Res Thick Film 2010 0.056 Ohm 1% 0.75W(3/4W) ±1000ppm/C Pad SMD Automotive T/R
Res Thick Film 2010 0.068 Ohm 1% 0.75W(3/4W) ±1000ppm/C Molded SMD Embossed T/R
RES LOW RESISTANCE 2010 0.056 OHM 1/2W 1% SMD

Descriptions

Descriptions of TE Connectivity / AMP 3-2176157-3 provided by its distributors.

Res Current Sense Metal Foil 2010 0.062 Ohm 1% 3/4W ±50ppm/°C Molded Emboss T/R
Avnet Japan
Fixed Resistor, Metal Foil, 0.75W, 0.062ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010
Current Sense Res, 0R062, 1%, 750 Mw; |Te Connectivity Cgs TLM2HDR062FTE
Current Sense Resistors - SMD TLM 2010 0.75W R062 1% 50PPM 4K RL
Special Order: TLM 2010 0.75W R062 1% 50PPM 4K RL Resistance Value: .062 Ω Element Type: Foil Resistor Type: Current Sensing Resistor Passive Component Tolerance: 1 % Number of Terminations: 2 0.062 Ω Foil Current Sensing Resistor 1 % | Metal Chip Resistor: Current Sense | Part Number: TLM2HDR062FTE | Internal Number: 3-2176157-3 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLM2HDR062FTE