Vishay WSL2010R0400FEK

Res Metal Strip 2010 0.04 Ohm 1% 1/2W ±75ppm/°C Molded SMD SMD Bulk
$ 0.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL2010R0400FEK.

IHS

Datasheet5 pages2 years ago

Newark

Alternate Parts

Price @ 1000
$ 0.67
$ 0.608
$ 0.608
Stock
1
11,783
11,783
Authorized Distributors
4
4
4
Resistance
40 mΩ
40 mΩ
40 mΩ
Case/Package
2010
2010
2010
Tolerance
1 %
1 %
1 %
Power Rating
500 mW
500 mW
500 mW
Composition
Metal Strip
Metal Strip
Metal Strip
Temperature Coefficient
75 ppm/°C
75 ppm/°C
75 ppm/°C

Supply Chain

Country of OriginIsrael, Mexico, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2005-12-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Metal Strip 2010 0.039 Ohm 1% 1W ±75ppm/C Pad SMD Automotive T/R
Yageo GroupRL2010FK-070R04L
Res, 0R04, 1%, 0.75W, Thick Film, 2010 Rohs Compliant: Yes |Yageo RL2010FK-070R04L
Yageo GroupPE2010FKE070R04L
Res Metal Foil 2010 0.04 Ohm 1% 0.5W(1/2W) ±50ppm/C Pad SMD Automotive T/R
Yageo GroupPE2010FKF070R04L
Current Sensor-Low TCR Chip Resistor Automotive Grade Metal Foil 2010 40mOhm 1% Emboss T/R
TE Connectivity / AMP2-2176157-8
SMD Current Sense Resistors, TLM Series, 0.039 ohm, 750 mW, 1%, 2010 [5025 Metric]
PanasonicERJ-C1CFR043U
Res Thick Film 1020 0.043 Ohm 1% 2W ±200ppm/C Sulfur Resistant Wide Terminal SMD Automotive T/R

Descriptions

Descriptions of Vishay WSL2010R0400FEK provided by its distributors.

Res Metal Strip 2010 0.04 Ohm 1% 1/2W ±75ppm/°C Molded SMD SMD Bulk
Fixed Resistor, Metal Strip, 0.5W, 0.04ohm, 0.1414V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010
CURRENT SENSE RESISTOR, 0.04 OHM, 500mW, 1%
WSL Series 2010 0.5 W 0.04 Ohm ±1% ±75 ppm/°C SMT Power Metal Strip® Resistor
SMD Power Metal Strip/Current Sensing Resistors 1/2watt 0.04ohms 1%

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric