Vishay WSL2010R0300FEA18

Res Metal Strip 2010 0.03 Ohm 1% 1W ±75ppm/C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
$ 0.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL2010R0300FEA18.

IHS

Datasheet5 pages2 years ago

Farnell

Newark

Mouser

element14 APAC

Inventory History

3 month trend:
-3.96%

CAD Models

Download Vishay WSL2010R0300FEA18 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.4
$ 0.863
Stock
530,578
10,725
Authorized Distributors
6
4
Resistance
30 mΩ
30 mΩ
Case/Package
2010
2010
Tolerance
1 %
1 %
Power Rating
1 W
1 W
Composition
Metal Strip
Metal Strip
Temperature Coefficient
75 ppm/°C
75 ppm/°C

Supply Chain

Country of OriginIsrael, Mexico, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2007-04-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERJ-MP3MF33MU
Res Metal Plate 2010 0.033 Ohm 1% 1W ±75ppm/C Pad SMD Automotive T/R
Yageo GroupPE2010FKM070R03L
Current Sensor-Low TCR Chip Resistor Automotive Grade Metal Foil 2010 30mOhm 1% Emboss T/R
TE Connectivity / AMP2-2176157-5
Res Current Sense Metal Foil 2010 0.03 Ohm 1% 3/4W ±50ppm/°C Molded Emboss T/R
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 0.03ohm, 0.15V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 2010
Current Sensor-Low TCR Chip Resistor Automotive Grade Metal Foil 2010 33mOhm 1% Emboss T/R
PanasonicERJ-C1CFR03U
Res Current Sense Wide Terminal Thick Film 1020 30m Ohm 1% 2W ±200ppm/°C Molded Emboss T/R

Descriptions

Descriptions of Vishay WSL2010R0300FEA18 provided by its distributors.

Res Metal Strip 2010 0.03 Ohm 1% 1W ±75ppm/C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Strip, 1W, 0.03ohm, 0.1732V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010
2010 (5025Metric) FIXED RESISTOR WSL-HP 0.200Lx0.100W 5.08mmx2.54mm 500mW 30mOhm ±75ppm/C
SMD Power Metal Strip/Current Sensing Resistors 1/2watt 0.03ohms 1%
METAL STRIP RESISTOR, 0.03OHM, 1%, 2010; Resistance: 0.03ohm; Product Range: WSL High Power Series; Resistor Case / Package: 2010 ^5025 Metric]; Power Rating: 1W; Resistance Tolerance: ± 1%; Resistor Techn 18X4725

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric