Vishay WSL2010R0160FEA

Fixed Resistor, Metal Strip, 0.5W, 0.016ohm, 0.0894V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010
$ 0.421
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL2010R0160FEA.

IHS

Datasheet5 pages2 years ago

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.66%

Alternate Parts

Price @ 1000
$ 0.421
$ 1.401
$ 1.401
Stock
122,995
1,042
1,042
Authorized Distributors
6
2
2
Resistance
16 mΩ
16 mΩ
16 mΩ
Case/Package
2010
2010
2010
Tolerance
1 %
1 %
1 %
Power Rating
500 mW
500 mW
500 mW
Composition
Metal Strip
Metal Strip
Metal Strip
Temperature Coefficient
75 ppm/°C
75 ppm/°C
75 ppm/°C

Supply Chain

Country of OriginIsrael, Mexico, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2005-12-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Metal Strip 2010 0.015 Ohm 1% 1W ±75ppm/C Sulfur Resistant Pad SMD Automotive T/R
PanasonicERJMP3KF15MU
Res Metal Plate 2010 0.015 Ohm 1% 0.5W(1/2W) ±75ppm/C Pad SMD Automotive T/R
PanasonicERJMP3MF15MU
Res Metal Plate 2010 0.015 Ohm 1% 1W ±75ppm/C Pad SMD Automotive T/R
TE ConnectivityTLM2HER016FTE
SMD Current Sense Resistors, TLM Series, 0.016 ohm, 750 mW, 1%, 2010 [5025 Metric]
PanasonicERJC1CFR016U
Res Thick Film 1020 0.016 Ohm 1% 2W ±350ppm/C Sulfur Resistant Wide Terminal SMD Automotive
TE Connectivity / AMP1-2176157-8
Res Current Sense Metal Foil 2010 0.015 Ohm 1% 3/4W ±100ppm/°C Molded Emboss T/R

Descriptions

Descriptions of Vishay WSL2010R0160FEA provided by its distributors.

Fixed Resistor, Metal Strip, 0.5W, 0.016ohm, 0.0894V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010
RESISTORS, CURRENT SENSE, PWR RTG 0.5 W,0.016 OHMS,1% TOL, LEAD-FREE, TAPE/REEL
2010 (5025Metric) 2010 WSL 0.200Lx0.100W 5.08mmx2.54mm 0.5W 1/2W 16mOhms ±75ppm/C
16m¦¸ ¡À1% 500mW ¡À75ppm/¡æ 2010 5.08mm*2.54mm*890¦Ìm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric