TE Connectivity TLM2HER016FTE

SMD Current Sense Resistors, TLM Series, 0.016 ohm, 750 mW, 1%, 2010 [5025 Metric]
$ 0.315
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity TLM2HER016FTE.

TE Connectivity

Technical Drawing2 pages1 year ago

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2016-05-23
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Fixed Resistor, Metal Strip, 0.5W, 0.016ohm, 0.0894V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010
Fixed Resistor, Metal Strip, 0.5W, 0.016ohm, 0.0894V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010
PanasonicERJMP3KF15MU
Res Metal Plate 2010 0.015 Ohm 1% 0.5W(1/2W) ±75ppm/C Pad SMD Automotive T/R
PanasonicERJMP3MF15MU
Res Metal Plate 2010 0.015 Ohm 1% 1W ±75ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Strip, 0.5W, 0.015ohm, 0.0866V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010
Res, 0R015, 0.75W, Thick Film, 2010 Rohs Compliant: Yes |Koa UR73D2HTTE15L0F

Descriptions

Descriptions of TE Connectivity TLM2HER016FTE provided by its distributors.

SMD Current Sense Resistors, TLM Series, 0.016 ohm, 750 mW, 1%, 2010 [5025 Metric]
Res Current Sense Metal Foil 2010 0.016 Ohm 1% 3/4W ±100ppm/°C Molded Emboss T/R
Avnet Japan
Fixed Resistor, Metal Foil, 0.75W, 0.016ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010
Special Order: TLM 2010 0.75W R016 1% 100PPM 4K RL Resistance Value: .016 Ω Element Type: Foil Resistor Type: Current Sensing Resistor Passive Component Tolerance: 1 % Package Size Code: 2010 0.016 Ω Foil Current Sensing Resistor 1 % | Metal Chip Resistor: Current Sense | Part Number: TLM2HER016FTE | Internal Number: 1-2176157-9 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-2176157-9