Panasonic ERJMP3MF15MU

Res Metal Plate 2010 0.015 Ohm 1% 1W ±75ppm/C Pad SMD Automotive T/R
EOL

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJMP3MF15MU.

IHS

Datasheet8 pages5 years ago

Panasonic

element14 APAC

Newark

Farnell

CAD Models

Download Panasonic ERJMP3MF15MU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2016-04-27
Lifecycle StatusEOL (Last Updated: 3 weeks ago)
LTB Date2018-07-01
LTD Date2018-12-31
Manufacturer Lifecycle StatusEOL (Last Updated: 3 weeks ago)

Related Parts

PanasonicERJMP3KF15MU
Res Metal Plate 2010 0.015 Ohm 1% 0.5W(1/2W) ±75ppm/C Pad SMD Automotive T/R
TE Connectivity / AMP1-2176157-8
Res Current Sense Metal Foil 2010 0.015 Ohm 1% 3/4W ±100ppm/°C Molded Emboss T/R
Res, 0R015, 0.75W, Thick Film, 2010 Rohs Compliant: Yes |Koa UR73D2HTTE15L0F
750mW Thick Film Resistors ±1500ppm/℃ ±1% 15mΩ 2010 Chip Resistor - Surface Mount ROHS
Res Metal Film 2010 0.015 Ohm 1% 0.5W(1/2W) ±50ppm/C Pad SMD Automotive T/R
PanasonicERJ-C1CFR015U
Res Thick Film 1020 0.015 Ohm 1% 2W ±350ppm/C Sulfur Resistant Wide Terminal SMD Automotive

Descriptions

Descriptions of Panasonic ERJMP3MF15MU provided by its distributors.

Res Metal Plate 2010 0.015 Ohm 1% 1W ±75ppm/C Pad SMD Automotive T/R
Fixed Resistor, 1W, 0.015ohm, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010
Panasonic ERJMP3MF15MU - Current Sensing Chip Resistors
CURRENT SENSE RES, 0R015, 1%, 1 W, 2010; Resistance: 0.015ohm; Product Range: ERJMP3 Series; Resistor Case Style: 2010 [5025 Metric]; Power Rating: 1W; Resistance Tolerance: ± 1%; Resistor Element Material: -; Temperature Coef

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-MP3MF15MU