Vishay WSL1206R1500FTA18

SMD Chip Resistor, 150 MOhm, ± 1%, 500 mW, 1206 [3216 Metric], Metal Strip, High Power
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL1206R1500FTA18.

IHS

Datasheet5 pages2 years ago

RS (Formerly Allied Electronics)

Alternate Parts

Price @ 1000
$ 0.449
$ 0.449
Stock
1
102,175
102,175
Authorized Distributors
3
6
6
Resistance
150 mΩ
150 mΩ
150 mΩ
Case/Package
1206
1206
1206
Tolerance
1 %
1 %
1 %
Power Rating
500 mW
500 mW
500 mW
Composition
Metal Strip
Metal Strip
Metal Strip
Temperature Coefficient
75 ppm/°C
75 ppm/°C
75 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

PanasonicERJ6BSFR15V
Res Thick Film 0805 0.15 Ohm 1% 1/3W ±250ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ3BSFR15V
Res Thick Film 0603 0.15 Ohm 1% 1/4W ±300ppm/°C Molded SMD Punched Carrier T/R
150 mOhms 1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200
PanasonicERJ-8RSFR15V
Res Thick Film 1206 0.15 Ohm 1% 0.25W ±250ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRL1206FR-7W0R15L
500mW Thick Film Resistors ±1% ±600ppm/℃ 150mΩ 1206 Chip Resistor - Surface Mount ROHS
Yageo GroupRL1206FR-070R15L
250mW Thick Film Resistors ±1% ±600ppm/℃ 150mΩ 1206 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Vishay WSL1206R1500FTA18 provided by its distributors.

SMD Chip Resistor, 150 MOhm, ± 1%, 500 mW, 1206 [3216 Metric], Metal Strip, High Power
Fixed Resistor, Metal Strip, 0.5W, 0.15ohm, 0.2739V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 1206
RESISTORS, CURRENT SENSE, PWR RTG 0.5W,0.15 OHMS,1% TOL, TIN-PB, TAPE/REEL, HI POWER
RES 0.15 OHM 1% 1/2W 1206

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric