Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJ6BSFR15V

Res Thick Film 0805 0.15 Ohm 1% 1/3W ±250ppm/°C Molded SMD Punched Carrier T/R
$ 0.088
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ6BSFR15V.

IHS

Datasheet10 pages5 years ago

Future Electronics

Newark

JRH Electronics

TME

Inventory History

3 month trend:
-1.34%

CAD Models

Download Panasonic ERJ6BSFR15V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Res Thick Film 0805 0.15 Ohm 1% 1/4W ±250ppm/°C Molded SMD SMD Paper T/R
PanasonicERJ6RSFR15V
Res Thick Film 0805 0.15 Ohm 1% 0.125W(1/8W) ±250ppm/C Pad SMD Automotive T/R
TE ConnectivityRLP73N2AR15FTDF
Res High Power Current Sense Thick Film 0805 0.15 Ohm 1% 1/4W ±300ppm/°C Molded Paper T/R
PanasonicERJS6SFR15V
Res Thick Film 0805 0.15 Ohm 1% 1/4W ±150ppm/°C Molded SMD SMD Punched Carrier T/R
Yageo GroupRL0805FR-7W0R15L
Res Thick Film 0805 0.15 Ohm 1% 0.25W(1/4W) ±600ppm/C Pad SMD Automotive T/R
PanasonicERJ6RSFR16V
Res Thick Film 0805 0.16 Ohm 1% 0.125W ±250ppm/°C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of Panasonic ERJ6BSFR15V provided by its distributors.

Res Thick Film 0805 0.15 Ohm 1% 1/3W ±250ppm/°C Molded SMD Punched Carrier T/R
Avnet Japan
Res Thick Film 0805 0.15 Ohm 1% 0.33W(1/3W) 0ppm/C to 250ppm/C Pad SMD T/R Automotive AEC-Q200
150 mOhms ±1% 0.333W 1/3W 0805 (2012 Metric) Automotive Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 0.15ohm, 0.2225V, 1% +/-Tol, 0,250ppm/Cel, Surface Mount, 0805
0805 (2012Metric) FIXED RESISTOR ERJ 0.079Lx0.049W 2.00mmx1.25mm 0.333W 1/3W 150mOhm ±250ppm/C
150mΩ ±1% 333mW 0ppm/℃~250ppm/℃ 0805 SMD mount 2mm*1.25mm*700μm
SMD Thick Film 0805 0,125W 1% 0,15R
PANASONIC ELECTRONIC COMPONENTS ERJ6BSFR15V SMD Current Sense Resistor, 0.15 ohm, 0805 [2012 Metric], 250 mW,1%, ERJ6B Series
Panasonic ERJ6BSFR15V - Current Sensing Chip Resistors
Res, R15, 1%, 0.33W, Thick Film, 0805; Resistance:0.15Ohm; Product Range:Erj-6B Series; Resistor Case/Package:0805 [2012 Metric]; Power Rating:330Mw; Resistance Tolerance:± 1%; Resistor Technology:Thick Film; Product Length:2Mm Rohs Compliant: Yes |Panasonic ERJ-6BSFR15V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-6BSFR15V
  • ERJ-6BSFR15V.