Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJ3BSFR15V

Res Thick Film 0603 0.15 Ohm 1% 1/4W ±300ppm/°C Molded SMD Punched Carrier T/R

$ 0.109
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ3BSFR15V.

IHS

Datasheet10 pages5 years ago

Future Electronics

JRH Electronics

Newark

TME

Inventory History

3 month trend:
+119%

CAD Models

Download Panasonic ERJ3BSFR15V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2006-01-31
Lifecycle StatusProduction (Last Updated: 4 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 weeks ago)

Related Parts

PanasonicERJ-3BSFR16V
Res Thick Film 0603 0.16 Ohm 1% 0.25W(1/4W) ±300ppm/C Pad SMD Automotive T/R
TE Connectivity / AMP1-2176051-2
Res Thick Film 0603 0.15 Ohm 1% 0.125W(1/8W) ±300ppm/C Pad SMD Automotive T/R
TE Connectivity / AMP1-2176051-2
Res Thick Film 0603 0.15 Ohm 1% 0.125W(1/8W) ±300ppm/C Pad SMD Automotive T/R
TE Connectivity / AMP1-2176051-3
Res Thick Film 0603 0.16 Ohm 1% 0.125W(1/8W) ±300ppm/C Pad SMD Automotive T/R
Yageo GroupRL0603FR-070R15L
100mW Thick Film Resistors ±800ppm/℃ ±1% 150mΩ 0603 Chip Resistor - Surface Mount ROHS
PanasonicERJ3RSFR15V
Res Thick Film 0603 0.15 Ohm 1% 0.1W(1/10W) ±300ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Panasonic ERJ3BSFR15V provided by its distributors.

Res Thick Film 0603 0.15 Ohm 1% 1/4W ±300ppm/°C Molded SMD Punched Carrier T/R
Avnet Japan
Res Thick Film 0603 0.15 Ohm 1% 0.25W(1/4W) 0ppm/C to 300ppm/C Pad SMD Automotive T/R
ERJ Series 0603 0.15 Ohm 0.25 W ±1 % ±300 ppm/°C SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.15ohm, 0.1936V, 1% +/-Tol, 0,300ppm/Cel, Surface Mount, 0603
THICK FILM LOW OHMIC SMNT RESISTOR 0603 CASE 150MOHM +/-1%.2W +/-300PPM/C
SMD Thick Film 0603 0,25W 1% 0,15R
150mΩ ±1% 250mW ±300ppm/℃ 0603 SMD mount 1.6mm*800μm*550μm
Panasonic ERJ3BSFR15V - Current Sensing Chip Resistors
Res, R15, 1%, 0.25W, Thick Film, 0603; Resistance:0.15Ohm; Product Range:Erj-3B Series; Resistor Case/Package:0603 [1608 Metric]; Power Rating:250Mw; Resistance Tolerance:± 1%; Resistor Technology:Thick Film; Product Length:1.6Mm Rohs Compliant: Yes |Panasonic ERJ-3BSFR15V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-3BSFR15V