Vishay WSL1206R1000FEK

Fixed Resistor, Metal Strip, 0.25W, 0.1ohm, 0.1581V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 1206
$ 0.482
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL1206R1000FEK.

IHS

Datasheet5 pages2 years ago

Newark

Inventory History

3 month trend:
-0.93%

CAD Models

Download Vishay WSL1206R1000FEK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.482
$ 0.315
$ 0.315
Stock
32,757
3,046,674
3,046,674
Authorized Distributors
6
6
6
Resistance
100 mΩ
100 mΩ
100 mΩ
Case/Package
1206
1206
1206
Tolerance
1 %
1 %
1 %
Power Rating
250 mW
250 mW
250 mW
Composition
Metal Strip
Metal Strip
Metal Strip
Temperature Coefficient
75 ppm/°C
75 ppm/°C
75 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE ConnectivityTL2BR10FTE
Fixed Resistor, Metal Foil, 0.25W, 0.1ohm, 1% +/-Tol, 75ppm/Cel, Surface Mount, 1206
PanasonicERJ-L08KF10CV
Res Thick Film 1206 0.1 Ohm 1% 0.33W ±100ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRL1206FR-7W0R1L
Res Thick Film 1206 0.1 Ohm 1% 0.5W(1/2W) ±600ppm/C Pad SMD Automotive T/R
PanasonicERJ8RSFR10V
Res Thick Film 1206 0.1 Ohm 1% 0.25W(1/4W) ±250ppm/C Pad SMD Automotive T/R
Yageo GroupRL1206FR-070R1L
Res Thick Film 1206 0.1 Ohm 1% 0.25W(1/4W) ±600ppm/C Pad SMD Automotive T/R
Yageo GroupPT1206FR-070R1L
Res Thick Film 1206 0.1 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Vishay WSL1206R1000FEK provided by its distributors.

Fixed Resistor, Metal Strip, 0.25W, 0.1ohm, 0.1581V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 1206
SMD Power Metal Strip/Current Sensing Resistors 1/4watt 0.1ohms 1%
RESISTOR;METAL STRIP;RES 0.1 OHMS;PWR-RTG 0.125 W;TOL 1%;SMT;1206
RESISTOR, CUR SENSE, 0.1 OHM, 250mW, 1%
RESISTOR, CUR SENSE, 0.1OHM, 250mW, 1%;; RESISTOR, CUR SENSE, 0.1OHM, 250mW, 1%; Resistance:0.1ohm; Resistance Tolerance:± 1%; Power Rating:250mW; Temperature Coefficient:± 75ppm/°C; Resistor Element Material:Bare Metal; Resistor Case Style:1206; Body Material:Nickel Chrome

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric