Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity TL2BR10FTE

Fixed Resistor, Metal Foil, 0.25W, 0.1ohm, 1% +/-Tol, 75ppm/Cel, Surface Mount, 1206

$ 1.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity TL2BR10FTE.

TE Connectivity

Technical Drawing1 page15 years ago

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity TL2BR10FTE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-07-21
Lifecycle StatusProduction (Last Updated: 3 years ago)
LTB Date2023-11-18
LTD Date2024-12-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

Res Metal Strip 1206 0.1 Ohm 1% 1/4W ±75ppm/°C Molded SMD SMD Embossed Plastic T/R
Chip Resistor, 100mΩ ±1%, 250mW, ±75ppm/°C, 1206, SMD, 3.2mm × 1.6mm × 890μm
Fixed Resistor, Metal Strip, 0.25W, 0.1ohm, 0.1581V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 1206
PanasonicERJ-L08KF10CV
Res Thick Film 1206 0.1 Ohm 1% 0.33W ±100ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRL1206FR-7W0R1L
Res Thick Film 1206 0.1 Ohm 1% 0.5W(1/2W) ±600ppm/C Pad SMD Automotive T/R
PanasonicERJ8RSFR10V
Res Thick Film 1206 0.1 Ohm 1% 0.25W(1/4W) ±250ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of TE Connectivity TL2BR10FTE provided by its distributors.

Fixed Resistor, Metal Foil, 0.25W, 0.1ohm, 1% +/-Tol, 75ppm/Cel, Surface Mount, 1206
Smd Current Sense Resistors, Tl Series, 0.1 Ohm, 250 Mw, - 1%, 1206 [3216 Metric] |Cgs Te Connectivity TL2BR10FTE
RESISTOR, METAL FILM, RES 0.1 OHMS, PWR-RTG 0.25 W, TOL 1%, SMT, 1206
CURRENT SENSE RES, 0R1, 1%, 250 MW, 1206
Special Order: TL2B R10 1% 4K RL Metal Chip Resistor: Current Sense | Part Number: TL2BR10FTE | Internal Number: 1-1625826-0 | TE Connectivity
Surface Mount Resistors, Low Ohmic Resistor, 2 Termination, 1206, Taped & Reeled, 1 %, Foil, Resistance Class Up to 1kΩ, .1 Ω, .25 W, CGS TL
CURRENT SENSE RES, 0R1, 1%, 250 MW, 1206; Resistance: 0.1ohm; Product Range: TL Series; Resistor Case Style: 1206 [3216 Metric]; Power Rating: 250mW; Resistance Tolerance: ± 1%; Resistor Element Material: Metal Foil; Temperatu

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1625826-0