Yageo Group PT1206FR-070R1L

Res Thick Film 1206 0.1 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
$ 0.105
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PT1206FR-070R1L.

IHS

Datasheet10 pages2 years ago

Farnell

Future Electronics

Inventory History

3 month trend:
+187%

CAD Models

Download Yageo Group PT1206FR-070R1L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2011-03-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERJ-L08KF10CV
Res Thick Film 1206 0.1 Ohm 1% 0.33W ±100ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 1206 0.1 Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD T/R
Yageo GroupPE1206FRF070R1L
250mW Thin Film Resistor ±100ppm/℃ ±1% 100mΩ 1206 Chip Resistor - Surface Mount ROHS
Yageo GroupRL1206FR-070R1L
Res Thick Film 1206 0.1 Ohm 1% 0.25W(1/4W) ±600ppm/C Pad SMD Automotive T/R
Yageo GroupRL1206FR-7W0R1L
Res Thick Film 1206 0.1 Ohm 1% 0.5W(1/2W) ±600ppm/C Pad SMD Automotive T/R
PanasonicERJ8RSFR10V
Res Thick Film 1206 0.1 Ohm 1% 0.25W(1/4W) ±250ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Yageo Group PT1206FR-070R1L provided by its distributors.

Res Thick Film 1206 0.1 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
PT Series 1206 0.25 W 0.1 Ohm ±1 % ±75 ppm/°C SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.1ohm, 0.158V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
1206 (3216Metric) FIXED RESISTOR PT 0.122Lx0.063W 3.10mmx1.60mm 0.25W 1/4W 100mOhm 卤100ppm/C
SMD Resistor 1206 100MΩ ±1% 250mW ±100ppm/℃
Resistance:100mohm; Product Range:PT Series; Resistor Case / Package:1206 [3216 Metric]; Power Rating:250mW; Resistance Tolerance:± 1%; Resistor Technology:Thick Film; Temperature Coefficient:± 100ppm/°C; Product Length:3.1mm RoHS Compliant: Yes

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PT1206FR070R1L