Vishay WSL1206R0650FEA

WSL 1206 1206 (3216Metric) Chip Resistor ±1% ±75ppm/C 65mOhms 0.25W 1/4W
$ 0.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL1206R0650FEA.

IHS

Datasheet5 pages2 years ago

TME

RS (Formerly Allied Electronics)

Future Electronics

Mouser

Inventory History

3 month trend:
-21.80%

Alternate Parts

Price @ 1000
$ 0.24
$ 0.654
Stock
103,222
2,000
Authorized Distributors
6
4
Resistance
65 mΩ
65 mΩ
Case/Package
1206
1206
Tolerance
1 %
1 %
Power Rating
250 mW
250 mW
Composition
Metal Strip
Metal Strip
Temperature Coefficient
75 ppm/°C
75 ppm/°C

Supply Chain

Country of OriginIsrael, Mexico, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2005-12-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE ConnectivityTL2BR068F
Fixed Resistor, Metal Foil, 0.25W, 0.068ohm, 1% +/-Tol, 75ppm/Cel, Surface Mount, 1206
Res Metal Foil 1206 0.068 Ohm 1% 0.25W(1/4W) ±75ppm/C Epoxy Pad SMD Automotive T/R
TE ConnectivityTL2BR068F
Fixed Resistor, Metal Foil, 0.25W, 0.068ohm, 1% +/-Tol, 75ppm/Cel, Surface Mount, 1206
Res Thick Film 1206 0.068 Ohm 1% 1/4W ±1000ppm/°C Molded SMD SMD Paper T/R
PanasonicERJ-8BWFR068V
Res Thick Film 1206 0.068 Ohm 1% 1W ±100ppm/°C Molded SMD SMD Punched Carrier T/R
PanasonicERJ-8BWFR062V
Res Thick Film 1206 0.062 Ohm 1% 1W ±100ppm/°C Molded SMD SMD Punched Carrier T/R

Descriptions

Descriptions of Vishay WSL1206R0650FEA provided by its distributors.

WSL 1206 1206 (3216Metric) Chip Resistor ±1% ±75ppm/C 65mOhms 0.25W 1/4W
Fixed Resistor, Metal Strip, 0.25W, 0.065ohm, 0.1275V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 1206
Res Metal Strip 1206 0.065 Ohm 1% 0.25W(1/4W) ±75ppm/C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
SMD Power Metal Strip/Current Sensing Resistors 1/4watt 0.065ohms 1%
RESISTORS, CURRENT SENSE, PWR RTG 0.25 W,0.065 OHMS,1% TOL, LEAD-FREE, TAPE/REEL

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric