Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJ-8BWFR062V

Res Thick Film 1206 0.062 Ohm 1% 1W ±100ppm/°C Molded SMD SMD Punched Carrier T/R
$ 0.202
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-8BWFR062V.

Upverter

Technical Drawing2 pages8 years ago

Panasonic

JRH Electronics

element14 APAC

Farnell

Inventory History

3 month trend:
+4.51%

CAD Models

Download Panasonic ERJ-8BWFR062V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-12-28
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicERJ-B2CFR062V
Res Thick Film 0612 0.062 Ohm 1% 1W 0ppm/C to 150ppm/C Wide Terminal SMD Automotive T/R
Res Thick Film 1206 0.068 Ohm 1% 0.5W(1/2W) ±100ppm/C Sulfur Resistant Pad SMD Automotive T/R
Res Thick Film 1206 0.062 Ohm 1% 0.5W(1/2W) 0ppm/C to 150ppm/C Pad SMD T/R Automotive
TE Connectivity / AMP2-2176055-0
Res Thick Film 1206 0.062 Ohm 1% 0.5W(1/2W) ±300ppm/C Pad SMD T/R Automotive
250mW Thick Film Resistors ±1000ppm/℃ ±1% 62mΩ 1206 Chip Resistor - Surface Mount ROHS
RES LOW RESISTANCE 1206 0.062 OHM 1/4W 1% SMD

Descriptions

Descriptions of Panasonic ERJ-8BWFR062V provided by its distributors.

Res Thick Film 1206 0.062 Ohm 1% 1W ±100ppm/°C Molded SMD SMD Punched Carrier T/R
Res Thick Film 1206 0.062 Ohm 1% 1W 0ppm/C to 100ppm/C Pad SMD T/R Automotive AEC-Q200
ERJ Series 1206 0.062 Ohm ±1% 1 W ±100 ppm/°C Thick Film Chip Resistor
Chip Resistor 62mΩ ±1% 1W 0~100ppm/°C 1206 SMD 3.2mm × 1.6mm × 750μm
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.062ohm, 0.249V, 1% +/-Tol, 0,100ppm/Cel, Surface Mount, 1206
1206 (3216Metric) FIXED RESISTOR ERJ 0.126Lx0.063W 3.20mmx1.60mm 500mW 62mOhm ±100ppm/C
Current Sense Resistors - SMD 1206 0.062ohm 1% Curr Sense AEC-Q200
RESISTOR;THICK FILM;RES 0.062 OHMS;PWR-RTG 0.5 W;TOL 1%;SMT;1206
Curr Sense Res Smd, 0R062, 1W; |Panasonic ERJ8BWFR062V
Panasonic ERJ8BWFR062V - Current Sensing Chip Resistors
RES, THICK FILM, 1206, 0R062, 1%, 1W; Resistance: 0.062ohm; Product Range: -; Resistor Case Style: 1206 [3216 Metric]; Power Rating: 1W; Resistance Tolerance: ± 1%; Resistor Element Material: Thick Film; Temperature Coefficien

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ8BWFR062V