Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity TL2BR068F

Fixed Resistor, Metal Foil, 0.25W, 0.068ohm, 1% +/-Tol, 75ppm/Cel, Surface Mount, 1206
$ 0.798
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity TL2BR068F.

TE Connectivity

Technical Drawing1 page15 years ago

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-22.54%

CAD Models

Download TE Connectivity TL2BR068F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-29
Lifecycle StatusProduction (Last Updated: 3 years ago)
LTB Date2023-11-18
LTD Date2024-12-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

Res Metal Strip 1206 0.068 Ohm 1% 1/4W ±75ppm/°C Molded SMD SMD Embossed Plastic T/R
Res Metal Foil 1206 0.068 Ohm 1% 0.25W(1/4W) ±75ppm/C Epoxy Pad SMD Automotive T/R
TE ConnectivityTL2BR068F
Fixed Resistor, Metal Foil, 0.25W, 0.068ohm, 1% +/-Tol, 75ppm/Cel, Surface Mount, 1206
Fixed Resistor, Metal Strip, 0.5W, 0.068ohm, 0.1844V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 1206
Fixed Resistor, Metal Strip, 0.25W, 0.07ohm, 0.1323V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 1206
Res Thick Film 1206 0.068 Ohm 1% 1/4W ±1000ppm/°C Molded SMD SMD Paper T/R

Descriptions

Descriptions of TE Connectivity TL2BR068F provided by its distributors.

Fixed Resistor, Metal Foil, 0.25W, 0.068ohm, 1% +/-Tol, 75ppm/Cel, Surface Mount, 1206
Res Metal Foil 1206 0.068 Ohm 1% 0.25W(1/4W) ±75ppm/C Pad SMD T/R
Precision resistor, SMD [TE Connectivity] 1625826-8 Precision resistor, SMD
RESISTOR, METAL FILM, RES 0.068 OHMS, PWR-RTG 0.25 W, TOL 1%, SMT, 1206
TL2B R068 1% Metal Chip Resistor: Current Sense | Part Number: TL2BR068F | Internal Number: 1625826-8 | TE Connectivity
CURRENT SENSE RES, 0R068, 1%, 250 MW; Resistance: 0.068ohm; Product Range: TL Series; Resistor Case Style: 1206 [3216 Metric]; Power Rating: 250mW; Resistance Tolerance: ± 1%; Resistor Element Material: Metal Film; Temperature

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1625826-8
  • TL2BR068F..