Vishay WSL1206R0400FEB

Res Metal Strip 1206 0.04 Ohm 1% 0.25W(1/4W) ±75ppm/C SMD Automotive T/R
$ 0.442
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL1206R0400FEB.

IHS

Datasheet5 pages2 years ago

Upverter

element14 APAC

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-9.50%

CAD Models

Download Vishay WSL1206R0400FEB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.442
$ 1.02
$ 1.02
Stock
13,405
11,905
11,905
Authorized Distributors
6
6
6
Resistance
40 mΩ
40 mΩ
40 mΩ
Case/Package
1206
1206
1206
Tolerance
1 %
1 %
1 %
Power Rating
250 mW
250 mW
250 mW
Composition
Metal Strip
Metal Strip
Metal Strip
Temperature Coefficient
75 ppm/°C
75 ppm/°C
75 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Metal Strip 1206 40m Ohm 1% 1W ±75ppm/°C Molded SMD Embossed Plastic T/R
Yageo GroupPE1206FRM7W0R04L
Current Sensor Low TCR Chip Resistor Automotive Grade Metal Foil 1206 40mOhm 1% Paper T/R
Yageo GroupRL1206FR-070R04L
Res Thick Film 1206 0.04 Ohm 1% 0.25W(1/4W) ±1200ppm/C Pad SMD Automotive T/R
Yageo GroupPE1206FRF070R04L
Fixed Resistor, Metal Film, 0.25W, 0.04ohm, 0.1V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
PanasonicERJ8CWFR039V
Res Thick Film 1206 0.039 Ohm 1% 1W ±75ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ8CWFR036V
Res Current Sense Thick Film 1206 36m Ohm 1% 1W ±75ppm/°C Molded SMD Paper T/R

Descriptions

Descriptions of Vishay WSL1206R0400FEB provided by its distributors.

Res Metal Strip 1206 0.04 Ohm 1% 0.25W(1/4W) ±75ppm/C SMD Automotive T/R
Fixed Resistor, Metal Strip, 0.25W, 0.04ohm, 0.1V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 1206
WSL Series 1206 0.25 W 0.04 Ohm ±1% ±75 ppm/°C SMT Power Metal Strip® Resistor
SMD Power Metal Strip/Current Sensing Resistors 1/4watt 0.04ohms 1%
RESISTOR, METAL STRIP, 0.04 OHM 1%; Resistance:0.04ohm; Resistance Tolerance:± 1%; Power Rating:0.25W; Voltage Rating:0.1V dc; Series:WSL; Temperature Coefficient:± 275ppm/°C; Resistor Element Type:Solid Metal Nickel-Chrome or Manganese-Copper Alloy; Resistor Case Style:1206; No. of Pins:2; SVHC:No SVHC; Case Style:1206; External Length / Height:3.2mm; Temperature Coeff. -:275ppm/°C; Tempperature Coeff. +:275ppm/°C; Tolerance, +:1%; Tolerance, -:1%; Voltage Rating DC:0.1V; External Depth:0.635mm; External Width:1.6mm; Max Operating Temperature:170°C; Min Temperature Operating:-65°C; Operating Temperature Range:-65°C to +170°C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric