Yageo Group PE1206FRF070R04L

Fixed Resistor, Metal Film, 0.25W, 0.04ohm, 0.1V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
$ 0.136
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PE1206FRF070R04L.

IHS

Datasheet12 pages5 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Yageo Group PE1206FRF070R04L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2018-10-18
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Yageo GroupPE1206FRM7W0R04L
Current Sensor Low TCR Chip Resistor Automotive Grade Metal Foil 1206 40mOhm 1% Paper T/R
PanasonicERJ8CWFR039V
Res Thick Film 1206 0.039 Ohm 1% 1W ±75ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ8CWFR036V
Res Current Sense Thick Film 1206 36m Ohm 1% 1W ±75ppm/°C Molded SMD Paper T/R
PanasonicERJ8CWFR043V
Res Thick Film 1206 0.043 Ohm 1% 1W ±75ppm/C Pad SMD Automotive T/R
Yageo GroupRL1206FR-070R04L
Res Thick Film 1206 0.04 Ohm 1% 0.25W(1/4W) ±1200ppm/C Pad SMD Automotive T/R
Yageo GroupRL1206FR-7W0R04L
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.04ohm, 0.1414V, 1% +/-Tol, 1200ppm/Cel, Surface Mount, 1206

Descriptions

Descriptions of Yageo Group PE1206FRF070R04L provided by its distributors.

Fixed Resistor, Metal Film, 0.25W, 0.04ohm, 0.1V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
Current Sense Resistors - SMD 40 mOhms 100ppm 1206 1% AEC-Q200
SMD Resistor 1206 40MΩ ±1% 250mW ±100ppm/℃
Res, R04, 1%, 0.25W, Metal Film, 1206; Resistance:0.04Ohm; Product Range:Pe_L Series; Resistor Case/Package:1206 [3216 Metric]; Power Rating:250Mw; Resistance Tolerance:± 1%; Resistor Technology:Metal Film; Product Length:3.2Mm Rohs Compliant: Yes |Yageo PE1206FRF070R04L

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.