
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 13-PE1206FRM7W0R04LCT-ND | 12,002 | 1 | Cut Tape | ||||||||
| Future Electronics | PE1206FRM7W0R04L | 4,000 | 4K | Tape & Reel | ||||||||
| Rutronik | WSR4508 | 4,000 | 4K | 17h | ||||||||
| TTI | PE1206FRM7W0R04L | 8,000 | 4K | Tape & Reel | 13h | |||||||
| Newark | PE1206FRM7W0R04L | 0 | 4K | Cut Tape |
Download datasheets and manufacturer documentation for Yageo Group PE1206FRM7W0R04L.
Download Yageo Group PE1206FRM7W0R04L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Yageo Group PE1206FRM7W0R04L provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group PE1206FRM7W0R04L.