Vishay WSL1206R0330FEB18

Fixed Resistor, Metal Strip, 0.5W, 0.033ohm, 0.1285V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 1206
$ 0.622
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL1206R0330FEB18.

IHS

Datasheet5 pages2 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.622
$ 0.453
Stock
9,263
101,992
Authorized Distributors
5
6
Resistance
33 mΩ
33 mΩ
Case/Package
1206
1206
Tolerance
1 %
1 %
Power Rating
500 mW
500 mW
Composition
Metal Strip
Metal Strip
Temperature Coefficient
75 ppm/°C
75 ppm/°C

Supply Chain

Country of OriginIsrael, Mexico, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2020-11-10
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Res Metal Strip 1206 0.033 Ohm 1% 1W ±75ppm/°C Molded SMD SMD Embossed Plastic T/R
PanasonicERJMP2KF33MU
Fixed Resistor, Metal Strip, 0.5W, 0.033ohm, 1% +/-Tol, 75ppm/Cel, Surface Mount, 1206
Res Metal Film 1206 0.033 Ohm 1% 0.25W(1/4W) ±75ppm/C Pad SMD Automotive T/R
Res Metal Strip 1206 30m Ohm 1% 1W ±75ppm/°C Molded SMD Embossed Plastic T/R
Fixed Resistor, Metal Strip, 1W, 0.03ohm, 0.1732V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 1206
TE ConnectivityTL2BR033F
Res Metal Foil 1206 0.033 Ohm 1% 0.25W(1/4W) ±45ppm/C Pad SMD T/R

Descriptions

Descriptions of Vishay WSL1206R0330FEB18 provided by its distributors.

Fixed Resistor, Metal Strip, 0.5W, 0.033ohm, 0.1285V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 1206
RESISTORS, CURRENT SENSE, PWR RTG 0.5W,0.027 OHMS,1% TOL, POWER METAL STRIP, HI PWR
SMD Power Metal Strip/Current Sensing Resistors 1/4watt 0.033ohms 1%
1206 1206 WSL-HP 0.126Lx0.063W 3.20mmx1.60mm 0.5W 1/2W 33mOhms ±75ppm/C
33m¦¸ ¡À1% 250mW ¡À75ppm/¡æ 1206 3.2mm*1.6mm*635¦Ìm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric