What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay WSLP1206R0300FEA

Res Metal Strip 1206 30m Ohm 1% 1W ±75ppm/°C Molded SMD Embossed Plastic T/R

$ 0.405
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSLP1206R0300FEA.

IHS

Datasheet4 pages3 years ago

Farnell

element14 APAC

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-13.15%

CAD Models

Download Vishay WSLP1206R0300FEA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.405
$ 0.424
Stock
340,725
12,482
Authorized Distributors
6
6
Resistance
30 mΩ
30 mΩ
Case/Package
1206
1206
Tolerance
1 %
1 %
Power Rating
1 W
1 W
Composition
Metal Strip
Metal Strip
Temperature Coefficient
75 ppm/°C
75 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

PanasonicERJ8CWFR027V
Res Thick Film 1206 0.027 Ohm 1% 1W ±75ppm/C Pad SMD Automotive T/R
PanasonicERJ-8BWFR030V
Res Thick Film 1206 0.03 Ohm 1% 1W ±150ppm/°C Molded SMD SMD Punched Carrier T/R
PanasonicERJ-8CWFR030V
Res Thick Film 1206 0.03 Ohm 1% 1W ±75ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Vishay WSLP1206R0300FEA provided by its distributors.

Res Metal Strip 1206 30m Ohm 1% 1W ±75ppm/°C Molded SMD Embossed Plastic T/R
Fixed Resistor, Metal Strip, 1W, 0.03ohm, 0.1732V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 1206
Res Metal Strip 1206 0.03 Ohm 1% 1W ±75ppm/°C Sulfur Resistant Pad SMD Automotive T/R / RES SMD 0.03 OHM 1% 1W 1206
1W ±75ppm/℃ ±1% 30mΩ 1206 Chip Resistor - Surface Mount ROHS
RESISTOR, CURRENT SENSE, 0.03 OHM, 1W, 1%, FULL REEL
1206 (3216Metric) FIXED RESISTOR WSLP 0.126Lx0.063W 3.20mmx1.60mm 1W 30mOhm ±75ppm/C
METAL STRIP LOW OHMIC SMNT RESISTOR 1206 CASE 30MOHM +/-1% 1W +/-75PPM/DEGC
CURRENT SENSE RESISTOR, 0.03 OHM, 1W, 1%; Resistance: 0.03ohm; Product Range: WSLP Series; Resistor Case / Package: 1206 ^3216 Metric]; Power Rating: 1W; Resistance Tolerance: ± 1%; Resistor Technology: Met 84R1943

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • WSLP1206R0300FEA.