Panasonic ERJMP2KF33MU

Fixed Resistor, Metal Strip, 0.5W, 0.033ohm, 1% +/-Tol, 75ppm/Cel, Surface Mount, 1206
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJMP2KF33MU.

Panasonic

Datasheet4 pages8 years ago

IHS

Newark

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2016-04-27
Lifecycle StatusEOL (Last Updated: 6 months ago)
LTB Date2017-12-13
LTD Date2017-12-13
Manufacturer Lifecycle StatusEOL (Last Updated: 6 months ago)

Related Parts

Res Metal Film 1206 0.033 Ohm 1% 0.25W(1/4W) ±75ppm/C Pad SMD Automotive T/R
PanasonicERJ8CWFR036V
Res Current Sense Thick Film 1206 36m Ohm 1% 1W ±75ppm/°C Molded SMD Paper T/R
Yageo GroupPE1206FRM070R03L
Res Metal Foil 1206 0.03 Ohm 1% 0.25W(1/4W) ±75ppm/C Epoxy Pad SMD Automotive T/R
Res Thick Film 1206 0.033 Ohm 1% 0.5W(1/2W) ±200ppm/C Pad SMD T/R
PanasonicERJ8CWFR033V
Res Thick Film 1206 0.033 Ohm 1% 1W ±75ppm/C Pad SMD Automotive T/R
Res Thick Film 1206 0.033 Ohm 1% 0.5W(1/2W) ±1200ppm/C Pad SMD Automotive T/R
250mW Thick Film Resistors ±1% 33mΩ 1206 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Panasonic ERJMP2KF33MU provided by its distributors.

Fixed Resistor, Metal Strip, 0.5W, 0.033ohm, 1% +/-Tol, 75ppm/Cel, Surface Mount, 1206
1206 CURRENT SENSING RESISTOR, 0.5W; 1206 RESISTOR 0.5W 1% 0.033OHM
Panasonic ERJMP2KF33MU - Current Sensing Chip Resistors
RES, CURRENT SENSE, AUTO, 0R033, 1206; Resistance: 0.033ohm; Product Range: ERJM Series; Resistor Case Style: 1206 [3216 Metric]; Power Rating: 500mW; Resistance Tolerance: ± 1%; Resistor Element Material: -; Temperature Coeff

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-MP2KF33MU