Vishay WSL1206R0200DEA

Fixed Resistor, Metal Strip, 0.25W, 0.02ohm, 0.0707V, 0.5% +/-Tol, 75ppm/Cel, Surface Mount, 1206
$ 0.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL1206R0200DEA.

IHS

Datasheet5 pages2 years ago

TME

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
-0.16%

CAD Models

Download Vishay WSL1206R0200DEA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.84
$ 2.455
Stock
246,722
621
Authorized Distributors
6
3
Resistance
20 mΩ
20 mΩ
Case/Package
1206
1206
Tolerance
0.5 %
0.5 %
Power Rating
250 mW
250 mW
Composition
Metal Strip
Metal Strip
Temperature Coefficient
75 ppm/°C
75 ppm/°C

Supply Chain

Country of OriginIsrael, Mexico, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-01-29
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Res Metal Strip 1206 0.02 Ohm 1% 1W ±75ppm/C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Strip, 1W, 0.02ohm, 0.1414V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 1206
PanasonicERJ8CWFR020V
Res Thick Film 1206 0.02 Ohm 1% 1W ±75ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ-8CWJR020V
Res Thick Film 1206 0.02 Ohm 5% 1W ±75ppm/C Pad SMD Automotive T/R
Res Metal Plate 1206 0.02 Ohm 1% 1W ±75ppm/C Pad SMD Automotive T/R
Yageo GroupPE1206FRM470R02L
Res Metal Film 1206 0.02 Ohm 1% 1W ±75ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Vishay WSL1206R0200DEA provided by its distributors.

Fixed Resistor, Metal Strip, 0.25W, 0.02ohm, 0.0707V, 0.5% +/-Tol, 75ppm/Cel, Surface Mount, 1206
WSL Series 1206 0.25 W 20 mOhm ±1% ±75 ppm/°C SMT Power Metal Strip Resistor
RESISTORS, CURRENT SENSE, PWR RTG 0.25 W,0.02 OHMS,0.5% TOL, PB-FREE, TAPE/REEL
1206 1206 WSL 0.126Lx0.063W 3.20mmx1.60mm 0.25W 1/4W 20mOhms ±75ppm/C
20m¦¸ ¡À0.5% 250mW ¡À75ppm/¡æ 1206 3.2mm*1.6mm*890¦Ìm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric