Panasonic ERJ8CWFR020V

Res Thick Film 1206 0.02 Ohm 1% 1W ±75ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.131
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ8CWFR020V.

IHS

Datasheet10 pages5 years ago

Future Electronics

Newark

RS (Formerly Allied Electronics)

Master Electronics

Inventory History

3 month trend:
+13.52%

CAD Models

Download Panasonic ERJ8CWFR020V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-08-03
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

PanasonicERJ-8BWFR020V
Res Thick Film 1206 0.02 Ohm 1% 1W ±200ppm/°C Molded SMD SMD Punched Carrier T/R
PanasonicERJ-MP2MF22MU
Res Metal Plate 1206 0.022 Ohm 1% 1W ±75ppm/°C Pad SMD Automotive T/R
Yageo GroupRL1206FR-070R02L
20 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film
PanasonicERJ8CWFR018V
Res Thick Film 1206 0.018 Ohm 1% 1W ±75ppm/C Pad SMD Automotive T/R
250mW Thin Film Resistor ±75ppm/℃ ±1% 22mΩ 1206 Chip Resistor - Surface Mount ROHS
Res Thick Film 1206 0.02 Ohm 1% 1W 0ppm/C to 200ppm/C Pad SMD Automotive T/R
PanasonicERJ8CWFR022V
Res Thick Film 1206 0.022 Ohm 1% 1W ±75ppm/C Pad SMD Automotive T/R
PanasonicERJ-MP2MF22MU
Res Metal Plate 1206 0.022 Ohm 1% 1W ±75ppm/°C Pad SMD Automotive T/R
Res Thick Film 1206 0.02 Ohm 1% 0.5W(1/2W) ±200ppm/C Pad SMD T/R
PanasonicERJ-B2CFR018V
Res Thick Film 1206 0.018 Ohm 1% 0.75W 0ppm/°C to 300ppm/°C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of Panasonic ERJ8CWFR020V provided by its distributors.

Res Thick Film 1206 0.02 Ohm 1% 1W ±75ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 1206 20m Ohm 1% 1W ±50ppm/°C Molded SMD Punched Paper T/R
Avnet Japan
1W 20m¦¸ Surface Mount Current Sense Resistor ¡À75ppm/¡æ ¡À1% 1206 ROHS
Resistor, thick film, SMD 1206 (3216), 20 mΩ, 1 W, ±1 %, ERJ8CWFR020V
1206 LOW RESISTANCE CHIP RESISTOR / 1206 CHIP RESISTOR, 20 MILI OHM, 1%
ERJ Series 1206 20 mOhm 1 W ±1 % ±75 ppm/°C SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.02ohm, 0.1414V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 1206
THICK FILM CHIP RESISTOR 1W 0R020 0.1%
Panasonic ERJ8CWFR020V - Current Sensing Chip Resistors
CURRENT SENSE RES, 0R02, 1%, 1 W, 1206; Resistance:0.02ohm; Product Range:ERJ8CW Series; Resistor Case Style:1206 [3216 Metric]; Power Rating:1W;
Resistor Type = Thick Film / Resistance mOhm = 20 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Power Rating W = 1 / Body Length mm = 3.2 / Temperature Coefficient = ±50 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.65 / Body Width mm = 1.6 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 1206

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-8CWFR020V