Vishay WSL1206R0150FEA18

Res Metal Strip 1206 0.015 Ohm 1% 1/2W ±75ppm/°C Molded SMD SMD Embossed Plastic T/R
$ 0.468
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL1206R0150FEA18.

IHS

Datasheet5 pages2 years ago

RS (Formerly Allied Electronics)

Future Electronics

Mouser

Inventory History

3 month trend:
-28.36%

Alternate Parts

Price @ 1000
$ 0.468
$ 0.749
Stock
439,173
4,944
Authorized Distributors
6
5
Resistance
15 mΩ
15 mΩ
Case/Package
1206
1206
Tolerance
1 %
1 %
Power Rating
500 mW
500 mW
Composition
Metal Strip
Metal Strip
Temperature Coefficient
75 ppm/°C
75 ppm/°C

Supply Chain

Country of OriginIsrael, Mexico, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2005-12-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fixed Resistor, Metal Strip, 1W, 0.015ohm, 0.1225V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 1206
Res Metal Plate 1206 0.015 Ohm 1% 0.5W(1/2W) ±75ppm/°C Pad SMD Automotive T/R
PanasonicERJ8CWFR015V
1W Thick Film Resistors ±75ppm/℃ ±1% 15mΩ 1206 Chip Resistor - Surface Mount ROHS
Res Metal Film 1206 0.015 Ohm 1% 0.25W(1/4W) ±75ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Film, 0.5W, 0.015ohm, 0.0866V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 1206
Fixed Resistor, Metal Strip, 1W, 0.014ohm, 0.1183V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 1206

Descriptions

Descriptions of Vishay WSL1206R0150FEA18 provided by its distributors.

Res Metal Strip 1206 0.015 Ohm 1% 1/2W ±75ppm/°C Molded SMD SMD Embossed Plastic T/R
Res Metal Strip 1206 0.015 Ohm 1% 0.5W(1/2W) ±75ppm/C Sulfur Resistant Pad SMD Automotive T/R
Fixed Resistor, Metal Strip, 0.5W, 0.015ohm, 0.0866V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 1206
WSL Series 1206 0.25 W 0.015 Ohm ±1% ±75 ppm/°C SMT Power Metal Strip® Resistor
RESISTORS, CURRENT SENSE, PWR RTG 0.5 W,0.015 OHM,1% TOL, PB-FREE, TAPE/REEL, HI PWR
1206 (3216Metric) 1206 WSL-HP 0.126Lx0.063W 3.20mmx1.60mm 0.5W 1/2W 15mOhms ±75ppm/C
SMD Power Metal Strip/Current Sensing Resistors 1/4watt 0.015ohms 1%

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • WSL1206R0150FEA18.