Descriptions of Panasonic ERJ8CWFR015V provided by its distributors.
1W Thick Film Resistors ±75ppm/℃ ±1% 15mΩ 1206 Chip Resistor - Surface Mount ROHS
Res Thick Film 1206 15m Ohm 1% 1W ±50ppm/°C Molded SMD Punched Paper T/R
Avnet Japan
Res Thick Film 1206 0.015 Ohm 1% 1W ±75ppm/C Pad SMD T/R
RES 0.015 OHM 1% 1W 1206 / 15 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film
Resistor, thick film, SMD 1206 (3216), 15 mΩ, 1 W, ±1 %, ERJ8CWFR015V
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.015ohm, 0.1225V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 1206
1206 LOW RESISTANCE CHIP RESISTOR / 1206 CHIP RESISTOR, 15 MILI OHM, 1%
ERJ Series 1206 15 mOhm 1 W ±1 % ±75 ppm/°C SMT Thick Film Chip Resistor
Current Sense Resistors - SMD 1206 15mohm 1% Curr Sense AEC-Q200
1206 (3216Metric) FIXED RESISTOR ERJ 0.126Lx0.063W 3.20mmx1.60mm 1W 15mOhm ±75ppm/C
THICK FILM CHIP RESISTOR 1W 0R015 0.1%
Panasonic ERJ8CWFR015V - Current Sensing Chip Resistors
Thick Film Resistor, 0.015 Ohm; Resistance:0.015Ohm; Product Range:Erj8Cw Series; Resistor Case/Package:1206 [3216 Metric]; Power Rating:1W; Resistance Tolerance:± 1%; Resistor Technology:Thick Film; Product Length:3.2Mm Rohs Compliant: Yes |Panasonic ERJ-8CWFR015V
Resistor Type = Thick Film / Resistance mOhm = 15 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating W = 1 / Body Length mm = 3.2 / Temperature Coefficient = ±50 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.6 / Body Width mm = 1.6 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 1206