Vishay WSL1206R0120FEA18

Res Metal Strip 1206 0.012 Ohm 1% 1/2W ±75ppm/°C Molded SMD SMD Embossed Plastic T/R
$ 0.443
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL1206R0120FEA18.

IHS

Datasheet5 pages2 years ago

RS (Formerly Allied Electronics)

Future Electronics

Mouser

Inventory History

3 month trend:
+24.05%

Alternate Parts

Price @ 1000
$ 0.443
$ 0.625
$ 0.625
Stock
220,406
7,658
7,658
Authorized Distributors
6
5
5
Resistance
12 mΩ
12 mΩ
12 mΩ
Case/Package
1206
1206
1206
Tolerance
1 %
1 %
1 %
Power Rating
500 mW
500 mW
500 mW
Composition
Metal Strip
Metal Strip
Metal Strip
Temperature Coefficient
75 ppm/°C
75 ppm/°C
75 ppm/°C

Supply Chain

Country of OriginIsrael, Mexico, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2007-04-19
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Res Metal Strip 1206 0.012 Ohm 1% 1W ±75ppm/C Sulfur Resistant Pad SMD T/R Automotive
PanasonicERJ8CWFR012V
Res Thick Film 1206 12m Ohm 1% 1W ±50ppm/°C Molded SMD Punched Paper T/R
Res Metal Foil 1206 0.012 Ohm 1% 0.5W(1/2W) ±75ppm/C Epoxy Pad SMD Automotive T/R
Current Sensor-Low TCR Chip Resistor Automotive Grade Metal Foil 1206 12mOhm 1% Paper T/R
PanasonicERJ8CWFR013V
Res Thick Film 1206 0.013 Ohm 1% 1W ±75ppm/C Pad SMD Automotive T/R
PanasonicERJ8CWFR011V
Res Thick Film 1206 0.011 Ohm 1% 1W ±75ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Vishay WSL1206R0120FEA18 provided by its distributors.

Res Metal Strip 1206 0.012 Ohm 1% 1/2W ±75ppm/°C Molded SMD SMD Embossed Plastic T/R
Fixed Resistor, Metal Strip, 0.5W, 0.012ohm, 0.0775V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 1206
WSL Series 1206 0.5 W 0.012 Ohm ±1% ±75 ppm/°C Metal Power Strip Resistor
RESISTORS, CURRENT SENSE, PWR RTG 0.5 W,0.012 OHM,1% TOL, PB-FREE, TAPE/REEL, HI PWR
Res Metal Strip 1206 0.012 Ohm 1% 0.5W(1/2W) ±75ppm/C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
1206 (3216Metric) 1206 WSL-HP 0.126Lx0.063W 3.20mmx1.60mm 0.5W 1/2W 12mOhms ±75ppm/C
SMD Power Metal Strip/Current Sensing Resistors 1/4watt 0.012ohms 1%

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric