Vishay WSL0805R0800FEB

Fixed Resistor, Metal Strip, 0.125W, 0.08ohm, 0.1V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 0805
$ 0.366
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL0805R0800FEB.

IHS

Datasheet5 pages2 years ago

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.34%

Alternate Parts

Price @ 1000
$ 0.366
$ 0.596
$ 0.596
Stock
13,965
46,951
46,951
Authorized Distributors
6
4
4
Resistance
80 mΩ
80 mΩ
80 mΩ
Case/Package
0805
0805
0805
Tolerance
1 %
1 %
1 %
Power Rating
125 mW
125 mW
125 mW
Composition
Metal Strip
Metal Strip
Metal Strip
Temperature Coefficient
75 ppm/°C
75 ppm/°C
75 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERJ-L06UF75MV
Res Thick Film 0805 0.075 Ohm 1% 0.25W ±100ppm/°C Molded SMD Punched Carrier T/R
0805 0.082 Ohms 1% Thick Film Surface Mount Chip Resistor
PanasonicERJ6BWFR075V
Res Thick Film 0805 0.075 Ohm 1% 1/2W ±200ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 0805 0.082 Ohm 1% 0.33W(1/3W) 0ppm/C to 150ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ-B3CFR082V
Res Thick Film 0805 0.082 Ohm 1% 0.5W 0ppm/°C to 200ppm/°C Molded SMD Punched Carrier T/R
TE ConnectivityRLP73M2AR075FTDF
Res Thick Film 0805 0.075 Ohm 1% 0.25W(1/4W) ±400ppm/°C Pad SMD T/R

Descriptions

Descriptions of Vishay WSL0805R0800FEB provided by its distributors.

Fixed Resistor, Metal Strip, 0.125W, 0.08ohm, 0.1V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 0805
SMD Power Metal Strip/Current Sensing Resistors 1/8watt 0.08ohms 1%
0805 (2012Metric) 0805 WSL 0.080Lx0.050W 2.03mmx1.27mm 0.125W 1/8W 80mOhms ±75ppm/C
RESISTORS, CURRENT SENSE, PWR RTG 0.125W,0.08 OHMS,1% TOL, POWER METAL STRIP
RESISTOR, METAL STRIP, 0.08 OHM 1%; Resistance:0.08ohm; Resistance Tolerance:± 1%; Power Rating:0.125W; Voltage Rating:0.1V dc; Series:WSL; Temperature Coefficient:± 275ppm/°C; Resistor Element Type:Solid Metal Nickel-Chrome or Manganese-Copper Alloy; Resistor Case Style:0805; No. of Pins:2; SVHC:No SVHC; Case Style:0805; External Length / Height:2.03mm; Temperature Coeff. -:275ppm/°C; Tempperature Coeff. +:275ppm/°C; Tolerance, +:1%; Tolerance, -:1%; Voltage Rating DC:0.1V; External Depth:0.33mm; External Width:1.27mm; Max Operating Temperature:170°C; Min Temperature Operating:-65°C; Operating Temperature Range:-65°C to +170°C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric