Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity RLP73M2AR075FTDF

Res Thick Film 0805 0.075 Ohm 1% 0.25W(1/4W) ±400ppm/°C Pad SMD T/R
$ 0.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RLP73M2AR075FTDF.

IHS

Datasheet4 pages2 years ago

JRH Electronics

TE Connectivity

Master Electronics

Inventory History

3 month trend:
+3.39%

CAD Models

Download TE Connectivity RLP73M2AR075FTDF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2016-05-23
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivityRLP73M2AR075FTDF
Res Thick Film 0805 0.075 Ohm 1% 0.25W(1/4W) ±400ppm/°C Pad SMD T/R
TE ConnectivityRLP73M2AR068FTDF
Res Thick Film 0805 0.068 Ohm 1% 0.25W(1/4W) ±400ppm/C Pad SMD Automotive T/R
TE Connectivity / AMP2176053-6
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.082ohm, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0805
PanasonicERJ-L06UF75MV
Res Thick Film 0805 0.075 Ohm 1% 0.25W ±100ppm/°C Molded SMD Punched Carrier T/R
Res Current Sense Thick Film 0508 0.075 Ohm 1% 1/2W ±150ppm/°C Molded Paper T/R
Res Thick Film 0805 0.075 Ohm 1% 0.25W(1/4W) 200ppm/C to 800ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of TE Connectivity RLP73M2AR075FTDF provided by its distributors.

Res Thick Film 0805 0.075 Ohm 1% 0.25W(1/4W) ±400ppm/°C Pad SMD T/R
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.075ohm, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0805
75mΩ ±1% 250mW ±400ppm/℃ 0805 SMD mount 2mm*1.2446mm*550μm
Surface Mount Resistors, Low Ohmic Resistor, 2 Termination, 0805, Taped & Reeled, 1 %, Thick Film, Resistance Class Up to 1kΩ, .075 Ω, CGS RLP73
RLP73M 2A R075 1% 1K RL Resistance Value: .075 Ω Element Type: Thick Film Resistor Type: Low Ohmic Resistor Passive Component Tolerance: 1 % Package Size Code: 0805 0.075 Ω Thick Film Low Ohmic Resistor 1 % | Thick Film Resistor: Current Sense | Part Number: RLP73M2AR075FTDF | Internal Number: 2176053-5 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2176053-5