Vishay WSL0603R1000FEA

Res Metal Strp 0603 100M Ohm 1% 1/10W 75Ppm/ C Smd Punched Rohs Compliant: Yes
$ 0.376
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL0603R1000FEA.

IHS

Datasheet5 pages2 years ago

Upverter

Farnell

Newark

TME

Inventory History

3 month trend:
+44.42%

CAD Models

Download Vishay WSL0603R1000FEA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.376
$ 0.995
Stock
651,770
447,430
Authorized Distributors
6
6
Resistance
100 mΩ
100 mΩ
Case/Package
0603
0603
Tolerance
1 %
1 %
Power Rating
100 mW
100 mW
Composition
Metal Strip
Metal Strip
Temperature Coefficient
75 ppm/°C
75 ppm/°C

Supply Chain

Country of OriginIceland, Mexico, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2007-04-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fixed Resistor, Metal Strip, 0.4W, 0.1ohm, 0.2V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 0603
TE Connectivity / AMP2176051-8
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0.1ohm, 1% +/-Tol, 300ppm/Cel, Surface Mount, 0603
PanasonicERJ-L03KF10CV
Res Thick Film 0603 0.1 Ohm 1% 0.2W ±200ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ3RSFR10V
Res Thick Film 0603 0.1 Ohm 1% 0.1W(1/10W) ±300ppm/C Pad SMD Automotive T/R
Yageo GroupRL0603FR-070R1L
Res Thick Film 0603 0.1 Ohm 1% 0.1W(1/10W) ±800ppm/C Pad SMD Automotive T/R
TE Connectivity / CGSRLP73M1JR091FTDF
Res Thick Film 0603 0.091 Ohm 1% 0.125W(1/8W) ±400ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Vishay WSL0603R1000FEA provided by its distributors.

Res Metal Strp 0603 100M Ohm 1% 1/10W 75Ppm/ C Smd Punched Rohs Compliant: Yes
Res Metal Strip 0603 0.1 Ohm 1% 1/10W ±75ppm/°C Molded SMD SMD Punched Paper T/R
Avnet Japan
Fixed Resistor, Metal Strip, 0.1W, 0.1ohm, 0.1V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 0603
100mW ±75ppm/℃ ±1% 100mΩ 0603 Chip Resistor - Surface Mount ROHS
0603 (1608Metric) FIXED RESISTOR WSL 0.060Lx0.030W 1.52mmx0.76mm 0.1W 1/10W 100mOhm ±75ppm/C
SMD Power Metal Strip/Current Sensing Resistors 1/10watt .1ohms 1%
SMD Resistor 0603 100MΩ ±1% 1/10W ±75ppm/℃
RESISTORS, CURRENT SENSE, PWR RTG 0.1 W,0.1 OHMS,1% TOL, LEAD-FREE, TAPE/REEL
RES 0.1 OHM 1% 1/10W 0603 / 100 mOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • WSL0603R1000FEA.