Panasonic ERJ3RSFR10V

Res Thick Film 0603 0.1 Ohm 1% 0.1W(1/10W) ±300ppm/C Pad SMD Automotive T/R
$ 0.051
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ3RSFR10V.

Newark

Datasheet4 pages9 years ago
Datasheet10 pages5 years ago
Datasheet0 pages0 years ago

Upverter

Future Electronics

RS (Formerly Allied Electronics)

Master Electronics

Inventory History

3 month trend:
+134%

CAD Models

Download Panasonic ERJ3RSFR10V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

TE ConnectivityRLP73N1JR10JTD
Chip Resistor, 100mΩ ±5%, 125mW, ±300ppm/°C, 0603, SMD, 1.6mm × 800μm × 550μm
PanasonicERJ-3RSFR11V
Res Thick Film 0603 0.11 Ohm 1% 0.1W ±300ppm/°C Molded SMD Punched Carrier T/R
TE ConnectivityRL73N1JR10JTD
Res Thick Film 0603 0.1 Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD T/R Automotive
TE Connectivity / AMP2176052-9
Res Thick Film 0603 0.11 Ohm 5% 0.125W(1/8W) ±300ppm/C Epoxy SMD Automotive T/R
PanasonicERJ-3RSJR10V
ERJ Series 0603 0.1 Ohm 0.1 W ±5 % ±300 ppm/°C SMT Thick Film Chip Resistor
PanasonicERJ-3BSJR10V
Res Thick Film 0603 0.1 Ohm 5% 0.25W(1/4W) 0ppm/C to 300ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Panasonic ERJ3RSFR10V provided by its distributors.

Res Thick Film 0603 0.1 Ohm 1% 0.1W(1/10W) ±300ppm/C Pad SMD Automotive T/R
Res Thick Film 0603 0.1 Ohm 1% 1/10W ±300ppm/°C Molded SMD Punched Carrier T/R
Avnet Japan
Resistor Thick Film 0603 100m Ohm 1% 1/10 Watt ±300ppm °C Surface Mount Punched Carrier Tape and Reel
ERJ Series 0603 0.1 Ohm 0.1 W ±1 % ±300 ppm/°C SMT Thick Film Chip Resistor
Chip Resistor 100mΩ ±1% 100mW ±300ppm/°C 0603 SMD 1.6mm × 800μm × 550μm
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0.1ohm, 0.1V, 1% +/-Tol, 0,300ppm/Cel, Surface Mount, 0603
Resistor,Thick Film,Res 0.1 Ohms,Pwr-Rtg 0.1 W,Tol 1%,SMT,0603,Cut Tape
0603 (1608Metric) FIXED RESISTOR ERJ 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 100mOhm ±300ppm/C
Current Sense Resistors - SMD 0603 0.10ohm 1% Curr Sense AEC-Q200
SMD Thick Film 0603 0,1W 1% 0,1R
Curr Sense Res Smd, 0R1, 100Mw; |Panasonic ERJ-3RSFR10V.
Panasonic ERJ3RSFR10V - Current Sensing Chip Resistors
RESISTOR, 0603, 0.1W, 1%, 0R1; Resistance:0.1ohm; Resistance Tolerance:± 1%; Power Rating:100mW; Temperature Coefficient:± 300ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:0603; Resistor Mounting:SMD; No. of Pins:2; Operating Temperature Range:-55°C to +125°C; Package / Case:0603; Series:ERJ
Resistor Type = Thick Film / Resistance mOhm = 100 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 100 / Body Length mm = 1.6 / Temperature Coefficient = ±300 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.5 / Body Width mm = 0.8 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0603

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-3RSFR10V
  • ERJ-3RSFR10V.
  • ERJ3RSFR10V.