Yageo Group RL0603FR-070R1L

Res Thick Film 0603 0.1 Ohm 1% 0.1W(1/10W) ±800ppm/C Pad SMD Automotive T/R
$ 0.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RL0603FR-070R1L.

IHS

Datasheet10 pages2 years ago

Upverter

element14 APAC

Newark

Future Electronics

Inventory History

3 month trend:
+2.21%

CAD Models

Download Yageo Group RL0603FR-070R1L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-12-11
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

PanasonicERJ3RSFR10V
Res Thick Film 0603 0.1 Ohm 1% 0.1W(1/10W) ±300ppm/C Pad SMD Automotive T/R
PanasonicERJ-L03KF10CV
Res Thick Film 0603 0.1 Ohm 1% 0.2W ±200ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupPT0603FR-070R1L
PT Series 0603 0.1 Ohm ±1 % 0.1 W ±200 ppm/°C Surface Mount Thick Film Resistor
PanasonicERJ3BWFR100V
Res Thick Film 0603 0.1 Ohm 1% 0.25W(1/4W) ±150ppm/C Molded SMD Automotive Punched T/R
Res Thick Film 0603 0.1 Ohm 1% 0.25W(1/4W) 0ppm/°C to 150ppm/°C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0603 0.1 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Yageo Group RL0603FR-070R1L provided by its distributors.

Res Thick Film 0603 0.1 Ohm 1% 0.1W(1/10W) ±800ppm/C Pad SMD Automotive T/R
100mW Thick Film Resistors ±800ppm/℃ ±1% 100mΩ 0603 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0.1ohm, 0.1V, 1% +/-Tol, 800ppm/Cel, Surface Mount, 0603
Low Ohmic Chip Resistor Thick Film 0603 100mOhm 1% Paper T/R
Avnet Japan
RL Series 0603 0.1 W 0.1 Ohm ±1% ±800 ppm/°C SMT Low OHMIC Chip Resistor
0603 (1608Metric) FIXED RESISTOR RL 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 100mOhm ±800ppm/C
RESISTOR, 0603 1% 0.1R; Product Range:YAGEO (PHYCOMP) - RL Series Thick Film Chip Resistor; Resistance:0.1ohm; Power Rating:100mW; Resistance Tolerance:± 1%; Resistor Case Style:0603 [1608 Metric]; Resistor Element Material:Thick ;RoHS Compliant: Yes
RESISTOR, 0603 1% 0.1R; Resistance:0.1ohm; Resistance Tolerance:± 1%; Power Rating:100mW; Voltage Rating:50V; Temperature Coefficient:± 800ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:0603; Resistor Mounting:SMD; SVHC:No SVHC (20-Jun-2011); External Depth:0.45mm; External Length / Height:1.6mm; External Width:0.8mm; Full Power Rating Temperature:70°C; Lead Spacing:0.25mm; No. of Pins:2; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +125°C; Package / Case:0603; Series:LRC22; Temperature Coeff. +:800ppm/°C; Temperature Coeff. -:800ppm/°C; Termination Type:SMD; Tolerance +:1%; Tolerance -:1%; Voltage Rating V DC:50V

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RL0603FR070R1L