Vishay WSK25124L000FBA

Fixed Resistor, Metal Strip, 1W, 0.004ohm, 0.0632V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512
$ 2.418
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSK25124L000FBA.

IHS

Datasheet4 pages7 years ago

CAD Models

Download Vishay WSK25124L000FBA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.418
$ 0.937
Stock
24,854
51,856
Authorized Distributors
1
6
Resistance
4 mΩ
4 mΩ
Case/Package
2512
2512
Tolerance
1 %
1 %
Power Rating
1 W
1 W
Composition
Metal Strip
Metal Strip
Temperature Coefficient
75 ppm/°C
75 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2005-07-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERJMP4MF4M0U
Res Metal Plate 2512 0.004 Ohm 1% 1W ±75ppm/C Pad SMD Automotive T/R
PanasonicERJ-M1WSF4M0U
Res Thick Film 2512 0.004 Ohm 1% 1W ±350ppm/°C Molded SMD SMD Embossed Carrier T/R
Fixed Resistor, Metal Strip, 1W, 0.004ohm, 0.0632V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 2512
Fixed Resistor, Metal Strip, 1W, 0.004ohm, 0.0632V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 2512
Res Metal Strip 2512 0.004 Ohm 1% 1W ±150ppm/C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
PanasonicERJM1WTF4M0U
SMD Current Sense Resistor, 4 Milliohm, ± 1%, 1 W, 2512 [6432 Metric], Metal Plate

Descriptions

Descriptions of Vishay WSK25124L000FBA provided by its distributors.

Fixed Resistor, Metal Strip, 1W, 0.004ohm, 0.0632V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512
SMD Wirewound/Current Sensing Resistors 1WATT 0.004OHMS 1%
WSK-2512 .004 1% B43

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric