What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ERJM1WTF4M0U

SMD Current Sense Resistor, 4 Milliohm, ± 1%, 1 W, 2512 [6432 Metric], Metal Plate
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJM1WTF4M0U.

Future Electronics

Datasheet2 pages11 years ago

Newark

Farnell

Master Electronics

DigiKey

CAD Models

Download Panasonic ERJM1WTF4M0U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-08-07
Lifecycle StatusEOL (Last Updated: 1 week ago)
LTB Date2022-01-31
LTD Date2022-05-31
Manufacturer Lifecycle StatusEOL (Last Updated: 1 week ago)

Related Parts

PanasonicERJ-M1WSF4M0U
Res Thick Film 2512 0.004 Ohm 1% 1W ±350ppm/°C Molded SMD SMD Embossed Carrier T/R
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.004ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
PanasonicERJM1WTJ4M0U
Res Thick Film 2512 0.004 Ohm 5% 1W 50ppm/°C to 150ppm/°C Molded SMD Embossed Carrier T/R
PanasonicERJ-MS4SF4M0U
Res Metal Alloy 2512 4m Ohm 1% 3W ±75ppm/°C Molded SMD Embossed Carrier T/R
KOA SpeerTLR3ADTE4L00F
Res Metal Plate 2512 0.004 Ohm 1% 1W ±200ppm/C SMD Automotive T/R
Res Thin Film 2512 4m Ohm 1% 2W ±100ppm/°C Molded SMD Embossed T/R

Descriptions

Descriptions of Panasonic ERJM1WTF4M0U provided by its distributors.

SMD Current Sense Resistor, 4 Milliohm, ± 1%, 1 W, 2512 [6432 Metric], Metal Plate
Res Metal Plate 2512 0.004 Ohm 1% 1W 50ppm/C to 150ppm/C Pad SMD Automotive T/R
Fixed Resistor, 1W, 0.004ohm, 1% +/-Tol, 50,100ppm/Cel, Surface Mount, 2512
2512 (6432Metric) FIXED RESISTOR ERJ 0.252Lx0.126W 6.40mmx3.20mm 1W 4mOhm 50/ +150ppm/C
Ultra Low Ohmic Chip Res, 2512, 1w, 1% 4 milliohm,
THICK FILM RESISTOR, 0.004OHM, 1%, 2512, FULL REEL
ERJ Series 2512 4 mOhm 1 W ±1 % ±100 ppm/°C SMT Current Sensing Resistor
Panasonic ERJM1WTF4M0U - Current Sensing Chip Resistors
SMD Resistor Dimensions L x W x H: 6.4 x 3.2 x 0.8 mm Resistance technical notation: 4 Temperature range: -55 ... +170 °C Construction form: 2512 Resistor type: Thick film Resistance: 4 mOhm
THICK FILM RESISTOR, 0.004OHM, 1%, 2512; Resistance:4mohm; Product Range:ERJ-M1W Series; Resistor Case / Package:2512 [6432 Metric]; Power Rating:1W; Resistance Tolerance:± 1%; Resistor Technology:Thick Film; Product Length:6.4mm RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-M1WTF4M0U