Vishay WSL25124L000FEB

Res Metal Strip 2512 0.004 Ohm 1% 1W ±150ppm/C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
$ 0.728
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL25124L000FEB.

IHS

Datasheet5 pages2 years ago

Mouser

Inventory History

3 month trend:
-9.27%

CAD Models

Download Vishay WSL25124L000FEB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.728
$ 1.129
$ 1.129
Stock
116,352
4,704
4,704
Authorized Distributors
6
4
4
Resistance
4 mΩ
4 mΩ
4 mΩ
Case/Package
2512
2512
2512
Tolerance
1 %
1 %
1 %
Power Rating
1 W
1 W
1 W
Composition
Metal Strip
Metal Strip
Metal Strip
Temperature Coefficient
150 ppm/°C
150 ppm/°C
150 ppm/°C

Supply Chain

Country of OriginIsrael, Mexico, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2020-11-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERJM1WTF4M0U
SMD Current Sense Resistor, 4 Milliohm, ± 1%, 1 W, 2512 [6432 Metric], Metal Plate
Res Metal Strip 2512 0.004 Ohm 1% 3W ±150ppm/C Sulfur Resistant Pad SMD Automotive T/R
PanasonicERJ-M1WSF4M0U
Res Thick Film 2512 0.004 Ohm 1% 1W ±350ppm/°C Molded SMD SMD Embossed Carrier T/R
Res Metal Strip 2512 0.004 Ohm 1% 1W ±75ppm/C Pad SMD T/R Automotive AEC-Q200
TE ConnectivityTLR3A20DR004FTDG
Smd Current Sense Resistors, Tlr Series, 0.004 Ohm, 2 W, - 1%, 2512 [6432 Metric] Rohs Compliant: Yes
KOA SpeerTLR3ADTE4L00F
Res Metal Plate 2512 0.004 Ohm 1% 1W ±200ppm/C SMD Automotive T/R

Descriptions

Descriptions of Vishay WSL25124L000FEB provided by its distributors.

Res Metal Strip 2512 0.004 Ohm 1% 1W ±150ppm/C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Strip, 1W, 0.004ohm, 0.0632V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 2512
WSL 2512 2512 (6432Metric) Chip Resistor ±1% ±150ppm/C 4mOhms 1W
SMD Power Metal Strip/Current Sensing Resistors 1watt 0.004ohms 1%
CURRENT SENSE, RESISTOR, WSL-2512.0041%EBE3

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric