Vishay WSK1206R0200FEA18

Res Metal Strip 1206 20m Ohm 1% 1/4W ±35ppm/°C Molded SMD Embossed Plastic T/R
$ 0.409
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSK1206R0200FEA18.

IHS

Datasheet4 pages2 years ago

Farnell

Future Electronics

Arrow.cn

Inventory History

3 month trend:
-25.18%

CAD Models

Download Vishay WSK1206R0200FEA18 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2018-02-27
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Res Metal Strip 1206 0.02 Ohm 1% 1W ±75ppm/C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
PanasonicERJ8CWFR020V
Res Thick Film 1206 0.02 Ohm 1% 1W ±75ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ-8BWFR020V
Res Thick Film 1206 0.02 Ohm 1% 1W ±200ppm/°C Molded SMD SMD Punched Carrier T/R
Res Metal Strip 1206 0.02 Ohm 1% 1/4W ±75ppm/°C Molded SMD SMD Embossed Plastic T/R
Res Metal Strip 1206 0.02 Ohm 1% 1/4W ±75ppm/°C Molded SMD SMD T/R
Res Thick Film 1206 0.025 Ohm 1% 0.5W(1/2W) ±1200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Vishay WSK1206R0200FEA18 provided by its distributors.

Res Metal Strip 1206 20m Ohm 1% 1/4W ±35ppm/°C Molded SMD Embossed Plastic T/R
Fixed Resistor, Metal Strip, 0.5W, 0.02ohm, 0.1V, 1% +/-Tol, 35ppm/Cel, Surface Mount, 1206
WSK Series 1206 0.5 W 0.02 Ohm ±1 % ±35 ppm/°C Power Metal Strip® Resistor
Res, 0R02, 0.5W, 1206, Metal Strip; Resistance:0.02Ohm; Product Range:Wsk-Hp Series; Resistor Case/Package:1206 [3216 Metric]; Power Rating:500Mw; Resistance Tolerance:± 1%; Resistor Technology:Metal Strip; Product Length:3.2Mm Rohs Compliant: Yes |Vishay WSK1206R0200FEA18

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric