Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay WSL1206R0200FEB

Res Metal Strip 1206 0.02 Ohm 1% 1/4W ±75ppm/°C Molded SMD SMD T/R
$ 0.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL1206R0200FEB.

IHS

Datasheet5 pages2 years ago

Upverter

element14 APAC

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
-2.93%

CAD Models

Download Vishay WSL1206R0200FEB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.43
$ 0.258
$ 0.258
Stock
23,838
1,126,364
1,126,364
Authorized Distributors
6
6
6
Resistance
20 mΩ
20 mΩ
20 mΩ
Case/Package
1206
1206
1206
Tolerance
1 %
1 %
1 %
Power Rating
250 mW
250 mW
250 mW
Composition
Metal Strip
Metal Strip
Metal Strip
Temperature Coefficient
75 ppm/°C
75 ppm/°C
75 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

TE Connectivity1625826-4
Fixed Resistor, Metal Foil, 0.25W, 0.022ohm, 1% +/-Tol, 75ppm/Cel, Surface Mount, 1206
TE Connectivity4-1625826-4
Fixed Resistor, Metal Foil, 0.25W, 0.022ohm, 1% +/-Tol, 75ppm/Cel, Surface Mount, 1206
Res Thick Film 1206 0.025 Ohm 1% 0.5W(1/2W) ±1200ppm/C Pad SMD Automotive T/R
Yageo GroupRL1206FR-070R02L
20 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film
Res Thick Film 1206 0.022 Ohm 1% 0.5W(1/2W) ±1200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Vishay WSL1206R0200FEB provided by its distributors.

Res Metal Strip 1206 0.02 Ohm 1% 1/4W ±75ppm/°C Molded SMD SMD T/R
Avnet Japan
Fixed Resistor, Metal Strip, 0.25W, 0.02ohm, 0.0707V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 1206
WSL Series 1206 0.25 W 0.02 Ohm ±1% ±75 ppm/°C SMT Power Metal Strip® Resistor
SMD Power Metal Strip/Current Sensing Resistors 1/4watt 0.02ohms 1%
20mΩ ±1% 250mW ±75ppm/℃ 1206 SMD mount 3.2mm*1.6mm*890μm
RESISTOR, METAL STRIP, 0.02 OHM 1%; Resistance:0.02ohm; Resistance Tolerance:± 1%; Power Rating:0.25W; Voltage Rating:0.07V dc; Series:WSL; Temperature Coefficient:± 275ppm/°C; Resistor Element Type:Solid Metal Nickel-Chrome or Manganese-Copper Alloy; Resistor Case Style:1206; No. of Pins:2; SVHC:No SVHC; Case Style:1206; External Length / Height:3.2mm; Temperature Coeff. -:275ppm/°C; Tempperature Coeff. +:275ppm/°C; Tolerance, +:1%; Tolerance, -:1%; Voltage Rating DC:0.07V; External Depth:0.635mm; External Width:1.6mm; Max Operating Temperature:170°C; Min Temperature Operating:-65°C; Operating Temperature Range:-65°C to +170°C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric