Vishay VSSR1601103GUF

Array/Network Resistor, Bussed, Thin Film, 1W, 10000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1519
$ 2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VSSR1601103GUF.

IHS

Datasheet4 pages6 years ago

Newark

Alternate Parts

Price @ 1000
$ 2
$ 2.08
Stock
1,554
1
Authorized Distributors
3
3
Resistance
10 kΩ
10 kΩ
Mount
Surface Mount
Surface Mount
Case/Package
QSOP
LSSOP
Number of Resistors
15
15
Tolerance
2 %
2 %
Power Per Element
100 mW
100 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.20
Introduction Date2009-09-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

CTS Components768161103GPTR13
Res Thick Film NET 10K Ohm 2% 2.3W ±100ppm/C BUS Ceramic 16-Pin SOGN Gull Wing SMD T/R
CTS Components767161103GPTR13
Res Thick Film NET 10K Ohm 2% 2.3W ±100ppm/C BUS Ceramic 16-Pin SOGN Gull Wing SMD T/R
CTS Components767161103GP
Res Thick Film NET 10K Ohm 2% 2.3W ±100ppm/C BUS Ceramic 16-Pin SOGN Gull Wing SMD Bulk
Res Thick Film NET 10K Ohm 2% 1.28W ±100ppm/C BUS 16-Pin SOM Gull Wing SMD Automotive T/R
Res Thick Film NET 10K Ohm 2% 1.28W ±100ppm/C BUS 16-Pin SOM Gull Wing SMD Automotive Tube
SOMC Series 15 Elements 10 kOhm ±2 % 50 V Thick Film Resistor Network - MDIP-16

Descriptions

Descriptions of Vishay VSSR1601103GUF provided by its distributors.

Array/Network Resistor, Bussed, Thin Film, 1W, 10000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1519
16-SSOP (0.154 3.90mm Width) 16-SSOP VSSR 0.193Lx0.154W 4.90mmx3.91mm 1W 10kOhm ±100ppm/C
RES ARRAY 15 RES 10K OHM 16SSOP
VSSR 16PIN BUSSED 10K 2% UF e3
RESISTOR, BUS RES N/W 15, 10KOHM, 2%, DIL; Resistance:10kohm; Resistance Tolerance:± 2%; Power Rating:1W; Voltage Rating:50V; Series:VSSR; Temperature Coefficient:± 100ppm; No. of Elements:15; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric