Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

CTS Components 767161103GP

Res Thick Film NET 10K Ohm 2% 2.3W ±100ppm/C BUS Ceramic 16-Pin SOGN Gull Wing SMD Bulk
$ 2.055
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for CTS Components 767161103GP.

IHS

Datasheet7 pages5 years ago

Future Electronics

DigiKey

Inventory History

3 month trend:
-74.06%

Alternate Parts

Price @ 1000
$ 2.055
$ 1.607
Stock
4,448
8,979
Authorized Distributors
6
6
Resistance
10 kΩ
10 kΩ
Mount
Surface Mount
Surface Mount
Case/Package
Ceramic
Ceramic
Number of Resistors
15
15
Tolerance
2 %
2 %
Power Per Element
100 mW
100 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-12-14
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

CTS Components768161103GPTR13
Res Thick Film NET 10K Ohm 2% 2.3W ±100ppm/C BUS Ceramic 16-Pin SOGN Gull Wing SMD T/R
CTS Components766161103GP
Res Thick Film NET 10K Ohm 2% 1.8W ±100ppm/C BUS Ceramic 16-Pin SOGN Gull Wing SMD Bulk
CTS Components766161103GPTR7
Res Thick Film NET 10K Ohm 2% 1.8W ±100ppm/C BUS Ceramic 16-Pin SOGN Gull Wing SMD T/R

Descriptions

Descriptions of CTS Components 767161103GP provided by its distributors.

Res Thick Film NET 10K Ohm 2% 2.3W ±100ppm/C BUS Ceramic 16-Pin SOGN Gull Wing SMD Bulk
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 2.3W, 10000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, CHIP, ROHS COMPLIANT
RES ARRAY 15 RES 10K OHM 16SOIC
10KΩ ±2% ±100ppm/℃ 100mW SOIC-16 SMD mount 11.18mm*5.59mm*2.36mm

Manufacturer Aliases

CTS Components has several brands around the world that distributors may use as alternate names. CTS Components may also be known as the following names:

  • CTS
  • CTS CORPORATION
  • CTS CORP
  • CTS Electrocomponents
  • CTS-Frequency Controls
  • CTS Electronic Components
  • CTS Resistor Products
  • CTS Thermal Management Products
  • CTS Electronics
  • CTB
  • CTS Corporation Resistor/Electrocomponents
  • CTS Wireless Components Inc
  • CTS-Micro Division
  • CTS CORPORAT
  • CTS-Automotive Div
  • CTS ELECTROCOMPONENTS (VA)
  • CTS-FREQUENCY CONTROLS (VA)
  • cts electronic
  • CTS RESISTOR PRODUCTS (VA)
  • CTS SINGAPORE PTE LTD
  • CTS ELECTRONIC COMPONETS
  • cts resistor/electrocompo
  • CTS MICROELECT
  • CTS Corporation Resistor
  • CTS ELECTRO COMPONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 767-161-103GP