What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns 4816P-2-103LF

Res Thick Film NET 10K Ohm 2% 1.28W ±100ppm/C BUS 16-Pin SOM Gull Wing SMD Automotive T/R
$ 0.718
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4816P-2-103LF.

IHS

Datasheet4 pages6 years ago

Burklin Elektronik

Electro Sonic

element14 APAC

element14

Inventory History

3 month trend:
-0.55%

CAD Models

Download Bourns 4816P-2-103LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.718
$ 0.744
$ 0.744
Stock
430,267
152,743
152,743
Authorized Distributors
6
6
6
Resistance
10 kΩ
10 kΩ
10 kΩ
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOIC
SOIC
SOIC
Number of Resistors
15
15
15
Tolerance
2 %
2 %
2 %
Power Per Element
80 mW
1.28 W
1.28 W
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Res Thick Film NET 10K Ohm 2% 1.28W ±100ppm/C BUS 16-Pin SOM Gull Wing SMD Automotive Tube
Res Thick Film NET 10K Ohm 2% 1.12W ±100ppm/C BUS 14-Pin SOM Gull Wing SMD Automotive T/R
Res Thick Film NET 10K Ohm 2% 1.28W ±100ppm/C LADDER Molded 16-Pin SOM Gull Wing SMD
CTS Components768161103G
Array/Network Resistor, Bussed, 2.3W, 10000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244
CTS Components766141103GPTR7
Array/Network Resistor, Bussed, 1W, 10000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1534
Res Thick Film NET 10K Ohm 5% 1.2W ±100ppm/C BUS Molded 16-Pin SOIC Gull Wing SMD T/R

Descriptions

Descriptions of Bourns 4816P-2-103LF provided by its distributors.

Res Thick Film NET 10K Ohm 2% 1.28W ±100ppm/C BUS 16-Pin SOM Gull Wing SMD Automotive T/R
Resistor network, SOIC-16, 10 kΩ, 80 mW, ±2 %, 15 resistors, 4816P-2-103LF
15 ±2% 10kΩ 80mW ±100ppm/℃ SOIC-16-5.6mm Resistor Networks, Arrays ROHS
Resistor Thick Film Net 10k Ohm 2% 1.28 Watt ±100ppm °C B¦s 16-Pin SOM Gull Wing Surface Mount Tape and Reel
16-SOIC (0.220 5.59mm Width) 16-SOM 4800P 0.440Lx0.220W 11.18mmx5.59mm 1.28W 10kOhm ±100ppm/C
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.28W, 10000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4816P-2-103 LF
  • 4816P-2-103-LF
  • 4816P-2-103LF.