Vishay VSMY3850-GS08

Infrared transmitters; VISHAY; VSMY3850-GS08; SMD/SMT; 1.6 V; Surface Mount; 850 nm
$ 0.373
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VSMY3850-GS08.

Upverter

Datasheet6 pages3 years ago

IHS

Farnell

Newark

TME

Inventory History

3 month trend:
-43.88%

CAD Models

Download Vishay VSMY3850-GS08 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.373
$ 0.388
Stock
512,244
62,315
Authorized Distributors
6
6
Illumination Color
-
-
Lens Color
-
-
Case/Package
SMD/SMT
LCC
Number of Pins
2
2
Luminous Intensity
-
-
Lens Style
Circular, Flat, Round
Circular
Forward Voltage
2 V
2 V
Forward Current
100 mA
100 mA
Test Current
-
-
Viewing Angle
120 °
120 °
Dominant Wavelength
-
-

Supply Chain

Country of OriginTaiwan
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2011-03-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ams-OSRAMSFH 420
OPTO SFH 420 TOPLED IR LED, 950NM, PLCC 2 SMD PACKAGE
Infrared Emitter 950nm 11mW/sr Circular Right Angle 2-Pin SMD
597 Series Red 2.4 mm 120° 10 mcd Water Clear 2 V Square LED PLCC-2
597 Series Red 2 mm 120° Diffused 32 mcd Dome Lens LED Surface Mount
1.6V 950nm 18¡ã 12ns 5V High Power Infrared Emitter 10nA SMD 3.1mm*2.75mm*1.2mm
LED, GREEN, 2.4mm, 32MCD, 565NM; LED Col; Color:Green; Mounting:SMD; Bulb Size:2.4mm; Forward Current

Descriptions

Descriptions of Vishay VSMY3850-GS08 provided by its distributors.

Infrared transmitters; VISHAY; VSMY3850-GS08; SMD/SMT; 1.6 V; Surface Mount; 850 nm
850 nm 100 mA ±60° Surface Mount Infrared Emmitting Diode - PLCC-2
Infrared Emitter 850nm 17mW/sr Circular Top Mount 2-Pin PLCC T/R
HIGH SPEED INFRARED EMITTING DIODE, 850 NM, SURFACE EMITTER TECHNOLOGY Infrared LED, 2.4mm, 1-Element, 850nm
EMITTER IR 850NM 100MA SMD / Infrared (IR) Emitter 850nm 1.6V 100mA 12mW/sr @ 100mA 120° 2-SMD, J-Lead
HIGH SPEED IR SURF.EMIT.DIODE 850nm-e3
LED IrLED 850nm 2-Pin PLCC T/R
Avnet Japan
IR HIGH SPEED 850NM 17MW/SR 0,1
IRED 850NM PLCC2 17MW/SR 60DEG
IR EMITTER, 850NM,PLCC2,; Peak Wavelength:850nm; Forward Current If(AV):100mA; Rise Time:10ns; Fall Time tf:10ns; Radiant Intensity:17mW/Sr; Viewing Angle:120°; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Diode Case Style:PLCC; No. of Pins:2; Forward Voltage:1.6V; Operating Temperature Range:-40°C to +85°C; Wavelength Typ:850nm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VSMY3850GS08