Vishay VS-HFA50PA60CPBF

Rectifier Diode Switching 50A 75ns 3-Pin(3+Tab) TO-247AC Tube / DIODE ARRAY GP 600V 25A TO247AC
$ 12.23
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VS-HFA50PA60CPBF.

Newark

Datasheet7 pages10 years ago

Farnell

element14 APAC

RS (Formerly Allied Electronics)

CAD Models

Download Vishay VS-HFA50PA60CPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.23
$ 5.89
$ 5.89
Stock
19,992
24,202
24,202
Authorized Distributors
1
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
TO-247-3
TO-247-3
TO-247-3
Forward Voltage
1.7 V
2 V
2 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
25 A
25 A
25 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
75 ns
75 ns
75 ns

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2011-06-14
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2020-03-13
LTD Date2020-09-14

Related Parts

Diode Ultra Fast Recovery Rectifier 600V 25A 3-Pin (3+Tab) TO-247AC
Rectifier Diode, 1 Phase, 1 Element, 30A, 600V V(RRM), Silicon, TO-247AC
Rectifier Diode, 1 Phase, 2 Element, 30A, 400V V(RRM), Silicon, TO-247AC
MicrochipAPT30D60BCAG
Rectifier Diode Switching 600V 27A 85ns 3-Pin(3+Tab) TO-247 Tube
MicrochipAPT30D60BHBG
APT30 Series 600 V 27 A Ultrafast Soft Recovery Rectifier Diode - TO-247-3
MicrochipAPT30D60BCTG
Rectifier Diode, 1 Phase, 2 Element, 30A, 600V V(RRM), Silicon, TO-247AD

Descriptions

Descriptions of Vishay VS-HFA50PA60CPBF provided by its distributors.

Rectifier Diode Switching 50A 75ns 3-Pin(3+Tab) TO-247AC Tube / DIODE ARRAY GP 600V 25A TO247AC
DIODE, RECTIFIER, ULTRAFAST, VR 600V, IF 50A, PKG TO-247AC, CONFIG COMMON CATHODE
Rectifier Diode, 1 Phase, 2 Element, 25A, 600V V(RRM), Silicon, TO-247AC
VISHAY VS-HFA50PA60CPBF. FAST RECTIFIER, COMMON CATHODE, 50A, TO-247AC
Rectifiers 600 Volt 2x25 Amp Common Cathode
FAST RECTIFER, CMN CTHD, 50A, TO-247AC

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VS-HFA50PA60CPBF.