Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay HFA50PA60CPBF

Diode Ultra Fast Recovery Rectifier 600V 25A 3-Pin (3+Tab) TO-247AC
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay HFA50PA60CPBF.

IHS

Datasheet7 pages15 years ago

element14

Future Electronics

Farnell

RS (Formerly Allied Electronics)

CAD Models

Download Vishay HFA50PA60CPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1993-09-01
Lifecycle StatusObsolete (Last Updated: 2 years ago)

Related Parts

Rectifier Diode, 1 Phase, 2 Element, 30A, 400V V(RRM), Silicon, TO-247AC
Vishay Rectifier diode Diodes, 30A, 600V, Through hole mounting, TO-247ACencapsulation, 3needle
MicrochipAPT30D60BCAG
Diode Switching 600V 27A 3-Pin(3+Tab) TO-247 Tube
MicrochipAPT30D60BHBG
APT30 Series 600 V 27 A Ultrafast Soft Recovery Rectifier Diode - TO-247-3
MicrochipAPT30D60BCTG
Rectifier Diode, 1 Phase, 2 Element, 30A, 600V V(RRM), Silicon, TO-247AD
Diode Ultra Fast Recovery Rectifier 600V 15A 3-Pin (3+Tab) TO-247AC

Descriptions

Descriptions of Vishay HFA50PA60CPBF provided by its distributors.

Diode Ultra Fast Recovery Rectifier 600V 25A 3-Pin (3+Tab) TO-247AC
Rectifier Diode, 1 Phase, 2 Element, 25A, 600V V(RRM), Silicon, TO-247AC
HFA50PA60C Series 2 x 25 A 600 V Ultrafast Soft Recovery Diode - TO-247AC
Fast Recovery Power Rectifier; Repetitive Reverse Voltage Max, Vrrm:600V; Forward Current, If(AV):25A; Forward Surge Current Max, Ifsm:225A; Reverse Recovery Time, trr:75ns; Forward Voltage Max, VF:2V; Package/Case:TO-247AC ;RoHS Compliant: Yes
DIODE, SOFT RECOVERY, 25A; Diode Type:Fast Recovery; Voltage, Vrrm:600V; Current, If AV:25A; Current, Ifsm:225A; Time, trr Typ:75ns; Voltage, Vf Max:1.7V; Termination Type:Through Hole; Case Style:TO-247AC; No. of Pins:3; Current, Ifs Max:225A; Forward Voltage:1.3V; Time, trr Max:75ns; Current, Ifrm:100A; Diode Configuration:Dual; Time, trr Min:23ns

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric