
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | VS-HFA30PA60C-N3 | 2,005 | 25 | 19h | ||||||||
| TTI | VS-HFA30PA60C-N3 | 0 | 25 | Tube | 18h | |||||||
| Newark | VS-HFA30PA60C-N3 | 0 | 500 | |||||||||
| Future Electronics | VS-HFA30PA60C-N3 | 0 | 25 | Tube | ||||||||
| TTI Asia | VS-HFA30PA60C-N3 | Contact | 21h |
Download Vishay VS-HFA30PA60C-N3 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Vishay VS-HFA30PA60C-N3 provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: