Vishay VS-EPU6006-N3

Rectifier Diode, 1 Phase, 1 Element, 60A, 600V V(RRM), Silicon
$ 2.435
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VS-EPU6006-N3.

IHS

Datasheet6 pages6 years ago

Future Electronics

Inventory History

3 month trend:
-62.39%

Alternate Parts

Price @ 1000
$ 2.435
$ 2.247
$ 2.247
Stock
154,780
3,362
3,362
Authorized Distributors
6
6
6
Mount
Through Hole
-
-
Case/Package
TO-247-2
-
-
Forward Voltage
1.5 V
1.5 V
1.5 V
Reverse Voltage (DC)
600 V
-
-
Average Rectified Current
60 A
-
-
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
43 ns
110 ns
110 ns

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Rectifier Diode, Avalanche, 1 Phase, 1 Element, 50A, 600V V(RRM), Silicon Nitride, TO-247AB
MicrochipAPT60D60BG
Rectifier Diode Switching 600V 60A 130ns 2-Pin(2+Tab) TO-247 Tube / DIODE GEN PURP 600V 60A TO247
MicrochipAPT30D60BG
APT30D60BG Series 30 A 600 V 85 ns Ultrafast Power Rectifier - TO-247-2
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 80A, 600V V(RRM), Silicon, TO-247
Diode Ultra Fast Recovery Rectifier 400V 60A 2-Pin (2+Tab) TO-247AC Modified
Rectifier Diode Switching 1.2KV 60A 2-Pin(2+Tab) TO-247AC Modified Tube

Descriptions

Descriptions of Vishay VS-EPU6006-N3 provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 60A, 600V V(RRM), Silicon
1.5V@60A 110ns Independent Type 60A 600V TO-247AC Fast Recovery / High Efficiency Diodes ROHS
Fast Recovery/Super Fast Recovery Diode Switch Diode
DIODE STANDARD 600V 60A TO247AC
DIODE GEN PURP 600V 60A TO247AC
Freds - To-247 |Vishay VS-EPU6006-N3
Rectifiers 60A 600V 32ns Ultrafast
Vishay , 60A, 600V, , TO-247AC, 2

Images

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric