Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi RURG8060-F085

Rectifier Diode, Avalanche, 1 Phase, 1 Element, 80A, 600V V(RRM), Silicon, TO-247
$ 8.177
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi RURG8060-F085.

IHS

Datasheet7 pages4 years ago

Upverter

Farnell

Fairchild Semiconductor

Inventory History

3 month trend:
-1.41%

CAD Models

Download onsemi RURG8060-F085 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2013-10-21
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2023-06-15
LTD Date2023-12-15

Related Parts

Vishay Rectifier diode Diodes, 60A, 600V, Through hole mounting, TO-247ACencapsulation, 2needle
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 50A, 600V V(RRM), Silicon Nitride, TO-247AB
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 30A, 600V V(RRM), Silicon, TO-247
MicrochipAPT30D60BG
Rectifier Diode, 1 Phase, 1 Element, 30A, 600V V(RRM), Silicon, TO-247
Rectifier Diode, 1 Phase, 1 Element, 30A, 600V V(RRM), Silicon
Vishay Rectifier diode Diodes, 60A, 400V, Through hole mounting, TO-247ACencapsulation, 2needle
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 30A, 600V V(RRM), Silicon, TO-247
MicrochipAPT60D60BG
Rectifier Diode, 1 Phase, 1 Element, 60A, 600V V(RRM), Silicon, TO-247

Descriptions

Descriptions of onsemi RURG8060-F085 provided by its distributors.

Rectifier Diode, Avalanche, 1 Phase, 1 Element, 80A, 600V V(RRM), Silicon, TO-247
Diode Ultrafast Rectifier 600V 80A 2-Pin TO-247 Tube
Diode Switching 600V 80A Automotive 2-Pin(2+Tab) TO-247 Rail
RECTIFIER, SINGLE, 600V, 80A, TO-247; Available until stocks are exhausted
The RURG8060_F085 is an ultrafast diode with soft recovery characteristics (trr < 90ns). It has low forward voltage drop and is of silicon nitride passivated ionimplantedepitaxial planar construction.This device is intended for use as a freewheeling/ clamping diode and rectifier in a variety of switching power supplies and other power switching applications.Its low stored charge and ultrafast recovery with soft recovery characteristic minimize ringing and electrical noise in many power switching circuits, thus reducingpower loss in the switching transistors.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • RURG8060F085
  • RURG8060_F085